-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6982
|
Newark | Bga, green, ind Temp, mrl A, t&r 217 Lfbga 15X15X1.46Mm T/R Rohs Compliant: Yes |Microchip AT91SAM9X25-CU-999 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1700 | Buy Now |
DISTI #
AT91SAM9X25-CU-999CT-ND
|
DigiKey | IC MPU SAM9X 400MHZ 217LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8700 / $11.9700 | Buy Now |
DISTI #
AT91SAM9X25-CU-999
|
Avnet Americas | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel (Alt: AT91SAM9X25-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 47 Weeks, 6 Days Container: Reel | 0 |
|
$9.8700 / $11.9700 | Buy Now |
DISTI #
556-AT91SAM9X25CU999
|
Mouser Electronics | Microprocessors - MPU BGAGREENIND TEMPMRL A RoHS: Compliant | 0 |
|
$9.8700 | Order Now |
DISTI #
AT91SAM9X25-CU-999
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.6300 / $11.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$9.7500 | Buy Now |
|
Onlinecomponents.com | 4500 Factory Stock |
|
$9.3800 / $25.7000 | Buy Now | |
DISTI #
AT91SAM9X25-CU-999
|
Avnet Americas | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA T/R - Tape and Reel (Alt: AT91SAM9X25-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 47 Weeks, 6 Days Container: Reel | 0 |
|
$9.8700 / $11.9700 | Buy Now |
|
NAC | BGA,GREEN,IND TEMP,MRL A,T&R - Package: 217 LFBGA 15x15x1.46mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$10.2100 / $12.3100 | Buy Now |
DISTI #
AT91SAM9X25-CU-999
|
Avnet Silica | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA T/R (Alt: AT91SAM9X25-CU-999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9X25-CU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9X25-CU-999
Microchip Technology Inc
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 47 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |