Part Details for AT90USB1287-MUR by Microchip Technology Inc
Overview of AT90USB1287-MUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90USB1287-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5087
|
Newark | 16 Mhz, Qfn/Mlf, Ind Temp, Green 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB1287-MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.8000 | Buy Now |
DISTI #
AT90USB1287-MURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFN Min Qty: 4000 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5100 | Buy Now |
DISTI #
AT90USB1287-MUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP T/R - Tape and Reel (Alt: AT90USB1287-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.5100 / $11.4500 | Buy Now |
DISTI #
556-AT90USB1287-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz RoHS: Compliant | 3493 |
|
$9.5100 / $11.4500 | Buy Now |
DISTI #
AT90USB1287-MUR
|
Microchip Technology Inc | 16 MHz, QFN/MLF, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$8.3100 / $11.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$10.1200 | Buy Now |
|
Onlinecomponents.com | 8000 Factory Stock |
|
$9.2500 / $27.1600 | Buy Now | |
DISTI #
AT90USB1287-MUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP T/R - Tape and Reel (Alt: AT90USB1287-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.5100 / $11.4500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 128KB FLASH 64QFN | 4000 |
|
RFQ | |
DISTI #
AT90USB1287-MUR
|
Avnet Americas | MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP T/R - Tape and Reel (Alt: AT90USB1287-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.5100 / $11.4500 | Buy Now |
Part Details for AT90USB1287-MUR
AT90USB1287-MUR CAD Models
AT90USB1287-MUR Part Data Attributes:
|
AT90USB1287-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB1287-MUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |