-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5086
|
Newark | Microcontroller Mcu, 8 Bit, Avr, 16Mhz, Qfn-64, Product Range:8051 Family At90Usb Series Microcontrollers, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:128Kb, Ram Memory Size:8Kb, Cpu Speed:16Mhz, No. Of I/O S:48I/O S Rohs Compliant: Yes |Microchip AT90USB1287-MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 | Buy Now |
DISTI #
27AC0683
|
Newark | Avr Usb 128K Flash Qfn64 Rohs Compliant: Yes |Microchip AT90USB1287-MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 | Buy Now |
DISTI #
AT90USB1287-MU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1220 In Stock |
|
$9.3400 / $11.2800 | Buy Now |
DISTI #
AT90USB1287-MU
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP - Trays (Alt: AT90USB1287-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 780 |
|
$9.3400 / $11.2800 | Buy Now |
DISTI #
556-AT90USB1287-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR USB 128K FLASH RoHS: Compliant | 1345 |
|
$9.3400 / $11.2800 | Buy Now |
DISTI #
E54:1762_01128916
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Date Code: 2350 | Europe - 260 |
|
$9.3950 | Buy Now |
DISTI #
V99:2348_07146487
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 | Americas - 260 |
|
$10.6710 / $10.8820 | Buy Now |
DISTI #
AT90USB1287-MU
|
Microchip Technology Inc | AVR USB 128K FLASH QFN64, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2141 Alternates Available |
|
$8.2000 / $11.2800 | Buy Now |
|
Future Electronics | AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 260Tray |
|
$9.9200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin QFN EP - Tray |
255 In Stock 2080 Factory Stock |
|
$8.9600 / $10.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90USB1287-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB1287-MU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |