Part Details for AT90USB1287-16AU by Microchip Technology Inc
Overview of AT90USB1287-16AU by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90USB1287-16AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT90USB1287-AU
|
TME | IC: AVR microcontroller, TQFP64, 2.7÷5.5VDC, Ext.inter: 16, Cmp: 1 Min Qty: 1 | 90 |
|
$9.3000 / $11.3000 | Buy Now |
DISTI #
1661736
|
Farnell | 8BIT MCU, 128K FLASH, USB, WAFFLE45 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$349.2538 / $410.6452 | Buy Now |
Part Details for AT90USB1287-16AU
AT90USB1287-16AU CAD Models
AT90USB1287-16AU Part Data Attributes:
|
AT90USB1287-16AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB1287-16AU
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90USB1287-16AU
This table gives cross-reference parts and alternative options found for AT90USB1287-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB1287-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90USB646-MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | Atmel Corporation | AT90USB1287-16AU vs AT90USB646-MU |
AT90USB1286-16MUR | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90USB1287-16AU vs AT90USB1286-16MUR |
AT32UC3A364-CTUT | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | Atmel Corporation | AT90USB1287-16AU vs AT32UC3A364-CTUT |
AT90USB1287-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, MO-220, QFN-64 | Atmel Corporation | AT90USB1287-16AU vs AT90USB1287-16MU |
AT32UC3A364-CTUR | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | Atmel Corporation | AT90USB1287-16AU vs AT32UC3A364-CTUR |
AT90USB1287-16AU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64 | Atmel Corporation | AT90USB1287-16AU vs AT90USB1287-16AU |
AT90USB647-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90USB1287-16AU vs AT90USB647-16MU |
AT90USB646-AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 | Atmel Corporation | AT90USB1287-16AU vs AT90USB646-AU |
AT90USB1286-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, GREEN, MO-220, QFN-64 | Atmel Corporation | AT90USB1287-16AU vs AT90USB1286-16MU |
AT90USB1286-16MU | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90USB1287-16AU vs AT90USB1286-16MU |