Datasheets
AT90USB1287-16AU by:

RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64

Part Details for AT90USB1287-16AU by Atmel Corporation

Overview of AT90USB1287-16AU by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT90USB1287-16AU

Part # Distributor Description Stock Price Buy
Quest Components RISC MICROCONTROLLER, 8-BIT, FLASH, 16MHZ, CMOS, PQFP64 1
  • 1 $17.1308
$17.1308 Buy Now
Rochester Electronics AT90USB1287 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $20.6700
  • 25 $20.2500
  • 100 $19.4300
  • 500 $18.6000
  • 1,000 $17.5700
$17.5700 / $20.6700 Buy Now
Chip1Cloud Microcontroller with 64/128K Bytes of ISP Flash and USB Controller 3680
RFQ

Part Details for AT90USB1287-16AU

AT90USB1287-16AU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT90USB1287-16AU Part Data Attributes:

AT90USB1287-16AU Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT90USB1287-16AU Atmel Corporation RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64, TQFP-64
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description TQFP-64
Pin Count 64
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Core Architecture AVR
Device Core AVR
Clock Speed 16
Ram 8
Flash Memory 128
Can 0
Adc Channels 8
Adc Resolution 10
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width 16
Bit Size 8
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G64
Length 14 mm
Number of I/O Lines 48
Number of Terminals 64
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP64,.63SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 16 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for AT90USB1287-16AU

This table gives cross-reference parts and alternative options found for AT90USB1287-16AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90USB1287-16AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT90USB646-MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 Atmel Corporation AT90USB1287-16AU vs AT90USB646-MU
AT90USB1286-16MUR RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS Microchip Technology Inc AT90USB1287-16AU vs AT90USB1286-16MUR
AT32UC3A364-CTUT RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 Atmel Corporation AT90USB1287-16AU vs AT32UC3A364-CTUT
AT90USB1287-16MU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, MO-220, QFN-64 Atmel Corporation AT90USB1287-16AU vs AT90USB1287-16MU
AT32UC3A364-CTUR RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 Atmel Corporation AT90USB1287-16AU vs AT32UC3A364-CTUR
AT90USB647-16MU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS Microchip Technology Inc AT90USB1287-16AU vs AT90USB647-16MU
AT90USB646-AU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-64 Atmel Corporation AT90USB1287-16AU vs AT90USB646-AU
AT90USB1286-16MU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, GREEN, MO-220, QFN-64 Atmel Corporation AT90USB1287-16AU vs AT90USB1286-16MU
AT90USB1286-16MU RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS Microchip Technology Inc AT90USB1287-16AU vs AT90USB1286-16MU
AT32UC3A364-ALUR RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 Atmel Corporation AT90USB1287-16AU vs AT32UC3A364-ALUR

AT90USB1287-16AU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT90USB1287-16AU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT90USB1287-16AU by Atmel Corporation

  • Please alert me when AT90USB1287-16AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT90USB1287-16AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT90USB1287-16AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT90USB1287-16AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT90USB1287-16AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT90USB1287-16AU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: