-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0566
|
Newark | Mcu, 8Bit, Avr Can, 16Mhz, Tqfp-64, Product Range:Avr Family At90Can Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:128Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:53I/O S, Embedded Rohs Compliant: Yes |Microchip AT90CAN128-16AUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$8.9900 / $10.2300 | Buy Now |
DISTI #
68T5033
|
Newark | Can Avr Uc 128K Flash Tqfp64 Green T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip AT90CAN128-16AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4100 | Buy Now |
DISTI #
78AH9385
|
Newark | Can Avr Uc 128K Flash Tqfp64 Green T&r Rohs Compliant: Yes |Microchip AT90CAN128-16AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0000 | Buy Now |
DISTI #
AT90CAN128-16AURCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3627 In Stock |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
AT90CAN128-16AUR
|
Avnet Americas | MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Tape and Reel (Alt: AT90CAN128-16AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
556-AT90CAN128-16AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVRC11 128K Flash Green RoHS: Compliant | 1924 |
|
$8.1600 / $9.8400 | Buy Now |
DISTI #
V72:2272_07145193
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 Container: Cut Strips | Americas - 1587 |
|
$9.3150 / $9.8160 | Buy Now |
DISTI #
AT90CAN128-16AUR
|
Microchip Technology Inc | CAN AVR UC 128K FLASH TQFP64 GREEN T&R, Projected EOL: 2039-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1500 / $9.8400 | Buy Now |
|
Future Electronics | AT90 Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$8.6600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tape&Reel |
3000 In Stock |
|
$7.4700 / $8.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90CAN128-16AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90CAN128-16AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |