Part Details for AT45DB321D-MU by Atmel Corporation
Overview of AT45DB321D-MU by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT45DB321D-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32M X 1 FLASH 2.7V PROM, DSO8 | 67 |
|
$5.1800 / $8.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 680 |
|
RFQ | |
|
Chip1Cloud | 32-megabit 2.7-volt DataFlash | 10700 |
|
RFQ |
Part Details for AT45DB321D-MU
AT45DB321D-MU CAD Models
AT45DB321D-MU Part Data Attributes:
|
AT45DB321D-MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT45DB321D-MU
Atmel Corporation
Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ORGANIZED AS 8192 PAGES OF 528 BYTES EACH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT45DB321D-MU
This table gives cross-reference parts and alternative options found for AT45DB321D-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB321D-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB321D-MU-SL954 | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | AT45DB321D-MU vs AT45DB321D-MU-SL954 |
AT45DB321D-MU-SL954 | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Atmel Corporation | AT45DB321D-MU vs AT45DB321D-MU-SL954 |
AT45DB321D-MU-SL955 | Flash, 32MX1, PDSO8, 6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8 | Adesto Technologies Corporation | AT45DB321D-MU vs AT45DB321D-MU-SL955 |