Part Details for AT42QT1481-AUR by Microchip Technology Inc
Overview of AT42QT1481-AUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1481-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2103
|
Newark | Qmatrix Fmea 48 Key Sensor Ic 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip AT42QT1481-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7700 | Buy Now |
DISTI #
AT42QT1481-AURCT-ND
|
DigiKey | IC TOUCH SENSOR 48KEY 44TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6300 / $5.5700 | Buy Now |
DISTI #
AT42QT1481-AUR
|
Avnet Americas | Touch Sensor Capacitive 1 Key 4.75V to 5.25V Surface Mount 44-Pin TQFP T/R - Tape and Reel (Alt: AT42QT1481-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.6300 / $5.5700 | Buy Now |
DISTI #
556-AT42QT1481-AUR
|
Mouser Electronics | Capacitive Touch Sensors QMatrix FMEA 48 Key Sensor IC RoHS: Compliant | 844 |
|
$4.6300 / $5.5700 | Buy Now |
DISTI #
V72:2272_07145350
|
Arrow Electronics | Capacitive Touch Screen 1-Wire 48 Key 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1800 |
|
$5.0650 / $5.1020 | Buy Now |
DISTI #
AT42QT1481-AUR
|
Microchip Technology Inc | QMatrix FMEA 48 Key Sensor IC, Projected EOL: 2039-12-27 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$4.0700 / $5.5700 | Buy Now |
|
Future Electronics | AT42QT1481: 5.25 V 13 mA 48-Key QMatrix FMEA IEC/EN60730 Touch Sensor IC TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$4.5500 / $12.7800 | Buy Now |
DISTI #
75716678
|
Verical | Capacitive Touch Screen 1-Wire 48 Key 44-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 1800 |
|
$5.0650 / $5.1020 | Buy Now |
|
Ameya Holding Limited | AT42QT1481: 5.25 V 13 mA 48-Key QMatrix FMEA IEC/EN60730 Touch Sensor IC TQFP-44 | 6000 |
|
RFQ |