Part Details for AT42QT1011-TSHR by Microchip Technology Inc
Overview of AT42QT1011-TSHR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT42QT1011-TSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1381
|
Newark | Sensor, Touch, Cap, 1Ch, 6Sot-23, Ic Interface Type:1 Wire, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip AT42QT1011-TSHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 69377 |
|
$0.6550 / $0.8010 | Buy Now |
DISTI #
28X3326
|
Newark | Touch Sense, 6-Sot-23, Full Reel, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip AT42QT1011-TSHR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 | Buy Now |
DISTI #
68T4655
|
Newark | Touch Sense, 6-Sot-23, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:- Rohs Compliant: Yes |Microchip AT42QT1011-TSHR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6830 | Buy Now |
DISTI #
AT42QT1011-TSHRCT-ND
|
DigiKey | IC TOUCH SENSOR 1KEY SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23081 In Stock |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
AT42QT1011-TSHR
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 6-Pin SOT-23 T/R - Tape and Reel (Alt: AT42QT1011-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 4500 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
556-AT42QT1011-TSHR
|
Mouser Electronics | Capacitive Touch Sensors One-Channel Touch Sensor IC RoHS: Compliant | 30129 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
AT42QT1011-TSHR
|
Microchip Technology Inc | One-Channel Touch Sensor IC, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Future Electronics | AT42QT1011 Series 5.5 V 219 uA Single Key Capacitive Touch Controller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor - One-Channel - 1.8 V - 5.5 V - SOIC-23 - 6 Pins |
11250 In Stock |
|
$0.5920 / $0.6180 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ |