-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TOUCH SENSOR 1KEY SOT23-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4653
|
Newark | Touch Sensor, Single Key, Sot-23-6, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Microchip AT42QT1010-TSHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7130 |
|
$0.6540 / $0.7540 | Buy Now |
DISTI #
12T1380
|
Newark | Sensor, Touch, Cap, 1Ch, 6Sot-23, Ic Interface Type:1 Wire, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip AT42QT1010-TSHR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 139083 |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
12X9020
|
Newark | Touch Sensor, Single Key, Sot-23-6, Full Reel, Ic Interface Type:-, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:-Rohs Compliant: Yes |Microchip AT42QT1010-TSHR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 | Buy Now |
DISTI #
AT42QT1010-TSHRCT-ND
|
DigiKey | IC TOUCH SENSOR 1KEY SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91290 In Stock |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
AT42QT1010-TSHR
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 6-Pin SOT-23 T/R - Tape and Reel (Alt: AT42QT1010-TSHR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
68T4653
|
Avnet Americas | Touch Sensor 1 Key 1.8V to 5.5V Surface Mount 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 68T4653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 7130 Partner Stock |
|
$0.6970 / $0.8010 | Buy Now |
DISTI #
556-AT42QT1010-TSHR
|
Mouser Electronics | Capacitive Touch Sensors One-Channel Touch Sensor IC RoHS: Compliant | 164113 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
VBF:5286_07157229
|
Arrow Electronics | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks Date Code: 2217 | Americas - 351000 |
|
$0.7053 | Buy Now |
DISTI #
V72:2272_07157229
|
Arrow Electronics | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2218 Container: Cut Strips | Americas - 4500 |
|
$0.7124 / $0.7286 | Buy Now |
DISTI #
AT42QT1010-TSHR
|
Microchip Technology Inc | One-Channel Touch Sensor IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1010-TSHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1010-TSHR
Microchip Technology Inc
IC TOUCH SENSOR 1KEY SOT23-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23,6PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |