-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO6, 2.90 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ONE-CHANNEL TOUCH SENSOR IC, SOT23-6 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
NexGen Digital | 706 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 842 |
|
RFQ | |
|
Chip1Cloud | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R / IC TOUCH SENSOR 1KEY SOT23-6 | 1150 |
|
RFQ | |
|
Win Source Electronics | Capacitive Touch Screen 1 Key 6-Pin SOT-23 T/R / IC TOUCH SENSOR 1KEY SOT23-6 | 452000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1010-TSHR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT42QT1010-TSHR
Atmel Corporation
Analog Circuit, 1 Func, PDSO6, 2.90 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 2.90 X 1.60 MM, ROHS COMPLIANT, PLASTIC, MO-178AB, SOT23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |