Part Details for AT30TSE002B-MAH-T by Microchip Technology Inc
Overview of AT30TSE002B-MAH-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TSE002B-MAH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4436
|
Newark | Ic, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-, Sensing Temperature Max:-, Sensor Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Product Range:-, Msl:- Rohs Compliant: Yes |Microchip AT30TSE002B-MAH-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9780 | Buy Now |
DISTI #
AT30TSE002B-MAH-TCT-ND
|
DigiKey | SENSOR DIGITAL -20C-125C 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14686 In Stock |
|
$1.0125 / $1.2600 | Buy Now |
DISTI #
AT30TSE002B-MAH-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R - Tape and Reel (Alt: AT30TSE002B-MAH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2600 | Buy Now |
DISTI #
556-AT30TSE002BMAHT
|
Mouser Electronics | Board Mount Temperature Sensors TMP SENSOR RoHS: Compliant | 4990 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
AT30TSE002B-MAH-T
|
Microchip Technology Inc | 2.7-3.6V, 400kHz, Ext Tmp, 8-WDFN, Projected EOL: 2039-10-31 RoHS: Compliant pbFree: Yes |
13650 Alternates Available |
|
$0.9000 / $1.2600 | Buy Now |
|
Future Electronics | AT30TSE002B Series 2.7 to 3.6 V Integrated Temperature Sensor - WDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | 15000 Factory Stock |
|
$0.9820 / $1.1570 | Buy Now | |
|
Ameya Holding Limited | SENSOR DIGITAL -20C-125C 8WDFN | 18650 |
|
RFQ | |
|
NAC | 2.7-3.6V, 400kHz, Ext Tmp, 8-WDFN - Package: 8 WDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
AT30TSE002B-MAH-T
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin WDFN EP T/R (Alt: AT30TSE002B-MAH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |