Datasheets
AT28C256-20DM/883-815 by: Microchip Technology Inc

200NS CERDIP 883C; LEV B COMPLIANT

Part Details for AT28C256-20DM/883-815 by Microchip Technology Inc

Overview of AT28C256-20DM/883-815 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AT28C256-20DM/883-815

Part # Distributor Description Stock Price Buy
DISTI # 47AC8064
Newark Eeprom, 256Kbit, -55 To 125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:-, Ic Case/Package:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip AT28C256-20DM/883-815 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $243.3300
  • 25 $238.9400
  • 100 $225.7900
$225.7900 / $243.3300 Buy Now
DISTI # AT28C256-20DM/883-815-ND
DigiKey IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 1 Lead time: 23 Weeks Container: Tube 15
In Stock
  • 1 $244.1000
  • 25 $234.9448
$234.9448 / $244.1000 Buy Now
DISTI # AT28C256-20DM/883-
Avnet Americas EEPROM, 256 Kbit, 32K x 8bit, Parallel, DIP-28 - Rail/Tube (Alt: AT28C256-20DM/883-) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 23 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 556-28C25620DM883815
Mouser Electronics EEPROM 200NS CERDIP RoHS: Compliant 0
  • 14 $236.9900
  • 28 $228.1000
$228.1000 / $236.9900 Order Now
DISTI # V37:1799_18993240
Arrow Electronics EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2206 Americas - 15
  • 1 $215.1300
  • 25 $209.5700
$209.5700 / $215.1300 Buy Now
DISTI # AT28C256-20DM/883-815
Microchip Technology Inc 200NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 38

Alternates Available
  • 1 $236.9900
  • 25 $228.1000
  • 100 $219.2100
  • 1,000 $207.3500
  • 5,000 $195.5100
$195.5100 / $236.9900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 0
  • 14 $207.3500
$207.3500 Buy Now
Onlinecomponents.com EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube 52 Factory Stock
  • 4 $377.3800
  • 7 $265.4100
  • 11 $200.5600
  • 14 $196.5500
$196.5500 / $377.3800 Buy Now
DISTI # 61740248
Verical EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2206 Americas - 15
  • 1 $215.1300
  • 25 $209.5700
$209.5700 / $215.1300 Buy Now
DISTI # AT28C256-20DM/883-
Avnet Americas EEPROM, 256 Kbit, 32K x 8bit, Parallel, DIP-28 - Rail/Tube (Alt: AT28C256-20DM/883-) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 23 Weeks, 0 Days Container: Tube 0
RFQ
Ameya Holding Limited   38
RFQ
NAC 200NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 14 Container: Tube 28
  • 1 $236.9700
  • 100 $218.2600
  • 500 $207.3500
  • 800 $202.2900
$202.2900 / $236.9700 Buy Now
DISTI # 3592048
Farnell EEPROM, 256KBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 14 Lead time: 24 Weeks, 1 Days Container: Each 0
  • 14 $237.8347
$237.8347 Buy Now
Master Electronics EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube 52 Factory Stock
  • 4 $377.3800
  • 7 $265.4100
  • 11 $200.5600
  • 14 $196.5500
$196.5500 / $377.3800 Buy Now

Part Details for AT28C256-20DM/883-815

AT28C256-20DM/883-815 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT28C256-20DM/883-815 Part Data Attributes:

AT28C256-20DM/883-815 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT28C256-20DM/883-815 Microchip Technology Inc 200NS CERDIP 883C; LEV B COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP-28
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Factory Lead Time 23 Weeks
Samacsys Manufacturer Microchip
Access Time-Max 200 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 37.215 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for AT28C256-20DM/883-815

This table gives cross-reference parts and alternative options found for AT28C256-20DM/883-815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-20DM/883-815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT28C256E-20DM/883-815 200NS CERDIP 883C; LEV B COMPLIANT Microchip Technology Inc AT28C256-20DM/883-815 vs AT28C256E-20DM/883-815
Part Number Description Manufacturer Compare
AT28C256E-20DM/883-815 200NS CERDIP 883C; LEV B COMPLIANT Microchip Technology Inc AT28C256-20DM/883-815 vs AT28C256E-20DM/883-815

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C256-20DM/883-815 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C256-20DM/883-815 by Microchip Technology Inc

  • Please alert me when AT28C256-20DM/883-815 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28C256-20DM/883-815 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C256-20DM/883-815 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28C256-20DM/883-815 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C256-20DM/883-815.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C256-20DM/883-815 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: