Part Details for AT28C010-12DM/883 by Microchip Technology Inc
Overview of AT28C010-12DM/883 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT28C010-12DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28C010-12DM/883-ND
|
DigiKey | IC EEPROM 1MBIT PARALLEL 32CDIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
12 In Stock |
|
$491.1100 | Buy Now |
DISTI #
556-AT28C01012DM883
|
Mouser Electronics | EEPROM 1M 5V SDP - 120NS MILTEM 883C RoHS: Not Compliant | 12 |
|
$476.8100 | Buy Now |
DISTI #
AT28C010-12DM/883
|
Microchip Technology Inc | 120NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$393.3700 / $476.8100 | Buy Now |
|
Future Electronics | 120NS, CERDIP, 883C, LEV B COMPLIANT -55C to +125C RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$471.7000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin CDIP - Tube |
24 In Stock |
|
$403.5900 / $444.4400 | Buy Now |
DISTI #
79004563
|
Verical | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 24 |
|
$477.8506 / $548.0148 | Buy Now |
|
NAC | 120NS, CERDIP, 883C, LEV B COMPLIANT - Package: 32 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
$417.2100 / $445.0300 | Buy Now |
DISTI #
3592000
|
Farnell | EEPROM, 1MBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 12 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$478.7990 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin CDIP - Tube |
24 In Stock |
|
$403.5900 / $444.4400 | Buy Now |
Part Details for AT28C010-12DM/883
AT28C010-12DM/883 CAD Models
AT28C010-12DM/883 Part Data Attributes:
|
AT28C010-12DM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010-12DM/883
Microchip Technology Inc
EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.2 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010-12DM/883
This table gives cross-reference parts and alternative options found for AT28C010-12DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-12DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010E-12DM/883 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32 | Microchip Technology Inc | AT28C010-12DM/883 vs AT28C010E-12DM/883 |