-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 2000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3288
|
Newark | 32 Mbit, 3.0V (2.7V To 3.6V), -40C To 85C, Soic-W 208Mil (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DF321A-SH-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1077-1-ND
|
DigiKey | IC FLASH 32MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$1.9558 / $2.8100 | Buy Now |
DISTI #
AT25DF321A-SH-T
|
Avnet Americas | Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 5ns 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT25DF321A-SH-T) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT25DF321A-SH-T
|
Avnet Americas | Flash Serial-SPI 3.3V 32Mbit 4M x 8bit 5ns 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: AT25DF321A-SH-T) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT25DF321A-SHT
|
TME | IC: FLASH memory, 32MbFLASH, 100MHz, 2.7÷3.6V, SO8-W, serial Min Qty: 1 | 5612 |
|
$2.0000 / $2.7500 | Buy Now |
|
Ameya Holding Limited | 2012 |
|
RFQ | ||
DISTI #
SMC-AT25DF321A-SH-T
|
Sensible Micro Corporation | Ic, 32Mbit, Serial Dataflash(R) Memory, 2.7Vdc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 1803 |
|
$1.3680 / $1.6245 | RFQ |
DISTI #
AT25DF321A-SH-T
|
Avnet Asia | NOR Flash 32Mbit 32M X 1bit Serial-SPI 3.3V 5ns 8-Pin SOIC T/R (Alt: AT25DF321A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 10000 |
|
$1.5529 / $1.8857 | Buy Now |
DISTI #
AT25DF321A-SH-T
|
Avnet Silica | NOR Flash 32Mbit 32M X 1bit Serial-SPI 3.3V 5ns 8-Pin SOIC T/R (Alt: AT25DF321A-SH-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Silica - 8000 |
|
Buy Now | |
DISTI #
2909992RL
|
element14 Asia-Pacific | FLASH MEMORY, 32MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 16895 |
|
$2.1266 / $2.2522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF321A-SH-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF321A-SH-T
Renesas Electronics Corporation
32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 2000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF321A-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF321A-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF321A-SH-B | Flash, 4MX8, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF321A-SH-T vs AT25DF321A-SH-B |
AT25DF321A-SH-B | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT25DF321A-SH-T vs AT25DF321A-SH-B |