-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6043
|
Newark | Flash Memory, 32Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:32Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:8Pins, Clock Frequency:100Mhz, Access Time:-, Supply Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT25DF321A-SH-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16845 |
|
$2.0100 / $2.8400 | Buy Now |
DISTI #
78AH9349
|
Newark | 8-Soic-W, Ind Temp, 2.7V, T&r Rohs Compliant: Yes |ADESTO TECHNOLOGIES AT25DF321A-SH-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $1.8300 | Buy Now |
|
Bristol Electronics | 1657 |
|
RFQ | ||
|
Quest Components | 4M X 8 FLASH 2.7V PROM, PDSO8 | 16 |
|
$2.9535 / $4.0275 | Buy Now |
|
Chip1Cloud | IC FLASH 32MBIT 100MHZ 8SOIC | 1810 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 2000 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 32MBIT 100MHZ 8SOIC | 107705 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF321A-SH-T
Adesto Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF321A-SH-T
Adesto Technologies Corporation
Flash, 4MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADESTO TECHNOLOGIES CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Adesto Technologies | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF321A-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF321A-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25DF321A-SH-B | Flash, 4MX8, PDSO8, SOIC-8 | Adesto Technologies Corporation | AT25DF321A-SH-T vs AT25DF321A-SH-B |
AT25DF321A-SH-T | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT25DF321A-SH-T vs AT25DF321A-SH-T |
AT25DF321A-SH-B | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 90/Tube | Renesas Electronics Corporation | AT25DF321A-SH-T vs AT25DF321A-SH-B |