-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 20MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9711
|
Newark | 1.8-5.5V, 20Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT25010B-SSHL-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.2600 | Buy Now |
DISTI #
AT25010B-SSHL-B-ND
|
DigiKey | IC EEPROM 1KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2446 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
AT25010B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25010B-SSHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 200 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
556-AT25010B-SSHL-B
|
Mouser Electronics | EEPROM 1K (128 X 8) SPI, 1.8V RoHS: Compliant | 3325 |
|
$0.2630 / $0.2900 | Buy Now |
DISTI #
AT25010B-SSHL-B
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12649 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | 128X8 SPI BUS SERIAL EEPROM, PDSO8 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 1Kbit (128 x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tube |
2600 In Stock 12400 Factory Stock |
|
$0.2567 / $0.3186 | Buy Now |
|
Quest Components | 960 |
|
$0.7220 / $1.8050 | Buy Now | |
DISTI #
AT25010B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25010B-SSHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 200 |
|
$0.2600 / $0.2900 | Buy Now |
|
Ameya Holding Limited | IC: EEPROM memory, SPI, 128x8bit, 1.8÷5.5V, 20MHz, SO8, serial | 17449 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25010B-SSHL-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25010B-SSHL-B
Microchip Technology Inc
IC EEPROM 1KBIT 20MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0000035 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25010B-SSHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25010B-SSHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25010B-MAHL-E | EEPROM, 128X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25010B-SSHL-B vs AT25010B-MAHL-E |
AT25010B-XPD-T | AT25010B-XPD-T | Microchip Technology Inc | AT25010B-SSHL-B vs AT25010B-XPD-T |