Datasheets
AT24MAC402-SSHM-T by:

IC EEPROM 2KBIT 1MHZ 8SOIC

Part Details for AT24MAC402-SSHM-T by Microchip Technology Inc

Overview of AT24MAC402-SSHM-T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for AT24MAC402-SSHM-T

Part # Distributor Description Stock Price Buy
DISTI # 55AC1253
Newark Eeprom, 2Kbit, I2C, 1Mhz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip AT24MAC402-SSHM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6015
  • 1 $0.4390
  • 10 $0.4340
  • 25 $0.4280
  • 50 $0.4230
  • 100 $0.4180
$0.4180 / $0.4390 Buy Now
DISTI # 45W2178
Newark 1.7-5.5V, 1Mhz, Ind Temp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT24MAC402-SSHM-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.3510
$0.3510 Buy Now
DISTI # AT24MAC402-SSHM-TCT-ND
DigiKey IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14745
In Stock
  • 1 $0.3700
  • 25 $0.3604
  • 100 $0.3502
  • 4,000 $0.3502
$0.3502 / $0.3700 Buy Now
DISTI # AT24MAC402-SSHM-T
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24MAC402-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $0.3600
  • 25 $0.3500
  • 100 $0.3400
$0.3400 / $0.3600 Buy Now
DISTI # 556-AT24MAC402SSHM-T
Mouser Electronics EEPROM 2-Kbit Serial EEPROM RoHS: Compliant 56355
  • 1 $0.3600
  • 25 $0.3500
  • 100 $0.3400
  • 4,000 $0.3390
$0.3390 / $0.3600 Buy Now
DISTI # VBF:5286_07157369
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2342 Americas - 4000
  • 4,000 $0.3358
$0.3358 Buy Now
DISTI # V72:2272_07157369
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2251 Container: Cut Strips Americas - 2470
  • 1 $0.3734
  • 10 $0.3677
  • 25 $0.3620
  • 100 $0.3563
  • 250 $0.3506
  • 500 $0.3449
  • 1,000 $0.3392
$0.3392 / $0.3734 Buy Now
DISTI # AT24MAC402-SSHM-T
Microchip Technology Inc 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1447

Alternates Available
  • 1 $0.3600
  • 25 $0.3500
  • 100 $0.3400
  • 1,000 $0.2970
  • 5,000 $0.2610
$0.2610 / $0.3600 Buy Now
Future Electronics EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-UDFN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.3300
$0.3300 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel 12000 In Stock
  • 1,000 $0.3289
  • 2,000 $0.3273
  • 3,000 $0.3248
  • 4,000 $0.3132
  • 8,000 $0.3109
$0.3109 / $0.3289 Buy Now
DISTI # 66402226
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2251 Americas - 12000
  • 1,000 $0.4328
$0.4328 Buy Now
DISTI # 63406512
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Americas - 4000
  • 4,000 $0.4634
$0.4634 Buy Now
DISTI # 67565336
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2251 Americas - 2470
  • 18 $0.3677
  • 25 $0.3620
  • 100 $0.3563
  • 250 $0.3506
  • 500 $0.3449
  • 1,000 $0.3392
$0.3392 / $0.3677 Buy Now
DISTI # 69061680
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2251 Americas - 1627
  • 94 $0.3350
$0.3350 Buy Now
DISTI # AT24MAC402-SSHM-T
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24MAC402-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $0.3600
  • 25 $0.3500
  • 100 $0.3400
$0.3400 / $0.3600 Buy Now
Ameya Holding Limited Atmel AT24MAC402-SSHM-T EEPROM 存储器芯片, 2kbit, 256 x, 8bit, 串行 - I2C接口, 0.55μs, 1.7 → 5.5 V, 8针 SOIC封装 1404
RFQ
NAC 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 4000
  • 1 $0.3800
  • 100 $0.3500
  • 500 $0.3200
  • 1,000 $0.3100
$0.3100 / $0.3800 Buy Now
DISTI # AT24MAC402-SSHM-T
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: AT24MAC402-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
Chip1Cloud IC EEPROM 2KBIT I2C 1MHZ 8SOIC 5800
RFQ
DISTI # AT24MAC402-SSHM-T
EBV Elektronik EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: AT24MAC402-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days EBV - 4000
Buy Now
DISTI # 2851543
element14 Asia-Pacific EEPROM, 2KBIT, I2C, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape 6015
  • 1 $0.3786
  • 25 $0.3698
  • 100 $0.3580
  • 4,000 $0.3565
$0.3565 / $0.3786 Buy Now
DISTI # 2851543RL
element14 Asia-Pacific EEPROM, 2KBIT, I2C, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel 6015
  • 100 $0.3580
  • 4,000 $0.3565
$0.3565 / $0.3580 Buy Now
DISTI # 2851543RL
Farnell EEPROM, 2KBIT, I2C, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel 6015
  • 100 $0.3394
  • 4,000 $0.3381
$0.3381 / $0.3394 Buy Now
DISTI # 2851543
Farnell EEPROM, 2KBIT, I2C, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape 6015
  • 1 $0.3594
  • 25 $0.3507
  • 100 $0.3394
  • 4,000 $0.3381
$0.3381 / $0.3594 Buy Now
Master Electronics EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel 12000 In Stock
  • 1,000 $0.3289
  • 2,000 $0.3273
  • 3,000 $0.3248
  • 4,000 $0.3132
  • 8,000 $0.3109
$0.3109 / $0.3289 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 4000
  • 4,000 $0.5597
$0.5597 Buy Now
Win Source Electronics IC EEPROM 2KBIT I2C 1MHZ 8SOIC 134197
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

Part Details for AT24MAC402-SSHM-T

AT24MAC402-SSHM-T CAD Models

AT24MAC402-SSHM-T Part Data Attributes:

AT24MAC402-SSHM-T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT24MAC402-SSHM-T Microchip Technology Inc IC EEPROM 2KBIT 1MHZ 8SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.925 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

AT24MAC402-SSHM-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24MAC402-SSHM-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24MAC402-SSHM-T by Microchip Technology Inc

  • Please alert me when AT24MAC402-SSHM-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24MAC402-SSHM-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24MAC402-SSHM-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24MAC402-SSHM-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24MAC402-SSHM-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24MAC402-SSHM-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: