-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4984
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip AT24MAC402-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1077 |
|
$0.2280 | Buy Now |
DISTI #
84X0616
|
Newark | 1Mhz, Ind Temp, 8-Soic-N 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT24MAC402-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1426 |
|
$0.3060 | Buy Now |
DISTI #
AT24MAC402-SSHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
5316 In Stock |
|
$0.3605 / $0.3800 | Buy Now |
DISTI #
AT24MAC402-SSHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24MAC402-SSHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
84X0616
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 84X0616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1426 Partner Stock |
|
$0.4320 / $0.4520 | Buy Now |
DISTI #
556-AT24MAC402-SSHMB
|
Mouser Electronics | EEPROM MAC-48 SEEPROM 2K I2C1MHz 8-SOIC-N RoHS: Compliant | 8840 |
|
$0.3430 / $0.3700 | Buy Now |
DISTI #
AT24MAC402-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13400 Alternates Available |
|
$0.2700 / $0.3700 | Buy Now |
|
Future Electronics | EEPROM MAC-48 SEEPROM 2K I2C1MHz 8-SOIC-N RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.3450 / $0.4050 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tube | 13300 Factory Stock |
|
$0.3178 / $0.3945 | Buy Now |
DISTI #
77907192
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 890 |
|
$0.5303 / $0.5645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24MAC402-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24MAC402-SSHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |