Part Details for AT24CM01-SSHM-B by Microchip Technology Inc
Overview of AT24CM01-SSHM-B by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24CM01-SSHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8855
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Microchip AT24CM01-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 496 |
|
$1.7000 / $1.8300 | Buy Now |
DISTI #
AT24CM01-SSHM-B-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4442 In Stock |
|
$1.6789 / $1.8100 | Buy Now |
DISTI #
AT24CM01-SSHM-B
|
Avnet Americas | EEPROM Serial-I2C 1Mb 128K x 8 3.3/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CM01-SSHM-B) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
556-AT24CM01-SSHM-B
|
Mouser Electronics | EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC RoHS: Compliant | 4897 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
V36:1790_07487221
|
Arrow Electronics | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2345 | Americas - 250 |
|
$1.5670 / $1.6930 | Buy Now |
DISTI #
AT24CM01-SSHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3050 / $1.7600 | Buy Now |
|
Future Electronics | AT24CM01 Series 1 Mb (128 K x 8) 1.7 V SMT 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.6000 / $1.7000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mbit (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC N - Tube |
800 In Stock |
|
$1.5500 / $1.6200 | Buy Now |
DISTI #
73576584
|
Verical | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Date Code: 2345 | Americas - 800 |
|
$2.0307 / $2.1457 | Buy Now |
DISTI #
77908043
|
Verical | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Min Qty: 31 Package Multiple: 1 | Americas - 268 |
|
$2.3913 / $2.5581 | Buy Now |
Part Details for AT24CM01-SSHM-B
AT24CM01-SSHM-B CAD Models
AT24CM01-SSHM-B Part Data Attributes:
|
AT24CM01-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CM01-SSHM-B
Microchip Technology Inc
IC EEPROM 1MBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |