-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 512KBIT 1MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8012
|
Newark | 2.5-5.5V, 1Mhz, Ind Temp, 8-Tssop Rohs Compliant: Yes |Microchip AT24C512C-XHD-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
75T6254
|
Newark | Serial Eeprom, 512Kbit, 1Mhz, Tssop-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, rohs Compliant: Yes |Microchip AT24C512C-XHD-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2103 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
AT24C512C-XHD-B-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1158 In Stock |
|
$1.1124 / $1.2100 | Buy Now |
DISTI #
AT24C512C-XHD-B
|
Avnet Americas | EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C512C-XHD-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 224 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT24C512C-XHD-B
|
Avnet Americas | EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C512C-XHD-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
556-AT24C512C-XHD-B
|
Mouser Electronics | EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V RoHS: Compliant | 9752 |
|
$1.0400 / $1.1700 | Buy Now |
DISTI #
AT24C512C-XHD-B
|
Microchip Technology Inc | 2.5-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes | 43546 |
|
$0.8910 / $1.1700 | Buy Now |
|
Future Electronics | AT24C512C Series 512 Kb (64 K x 8 ) 5.5 V I2C-Compatible Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 600Tube |
|
$1.0300 / $1.1100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kbit (64K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube |
630 In Stock |
|
$0.9890 / $1.2030 | Buy Now |
|
Quest Components | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 44 |
|
$1.6708 / $2.6732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C512C-XHD-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C512C-XHD-B
Microchip Technology Inc
IC EEPROM 512KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | DATA RETENTION TIME @ 55 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C512C-XHD-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512C-XHD-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C512C-SHM-B | EEPROM, 64KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C512C-XHD-B vs AT24C512C-SHM-B |
AT24C512C-SHM-T | EEPROM, 64KX8, Serial, PDSO8 | Microchip Technology Inc | AT24C512C-XHD-B vs AT24C512C-SHM-T |