Part Details for AT24C256C-XHL-T by Microchip Technology Inc
Overview of AT24C256C-XHL-T by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT24C256C-XHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3434
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT24C256C-XHL-T Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.7900 | Buy Now |
DISTI #
68T4117
|
Newark | Serial Eeprom, 256Kbit, 1Mhz, Tssop-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT24C256C-XHL-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9780 | Buy Now |
DISTI #
AT24C256C-XHL-TCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5595 In Stock |
|
$0.7828 / $0.8200 | Buy Now |
DISTI #
AT24C256C-XHL-T
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT24C256C-XHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
556-AT24C256C-XHL-T
|
Mouser Electronics | EEPROM 256K (32K X 8), 2-WI 1.8V RoHS: Compliant | 7339 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
E54:1762_01128752
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 2409 | Europe - 5000 |
|
$0.7671 | Buy Now |
DISTI #
V72:2272_07488369
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2308 Container: Cut Strips | Americas - 950 |
|
$0.7516 / $0.8283 | Buy Now |
DISTI #
AT24C256C-XHL-T
|
Microchip Technology Inc | 1.8-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 85191 |
|
$0.6030 / $0.8000 | Buy Now |
|
Future Electronics | AT24C256C Series 256 Kb (32 K x 8) 1.7 V I2C-Compatible Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kbit (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel |
8750 In Stock 45000 Factory Stock |
|
$0.7270 / $0.7420 | Buy Now |
Part Details for AT24C256C-XHL-T
AT24C256C-XHL-T CAD Models
AT24C256C-XHL-T Part Data Attributes:
|
AT24C256C-XHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C256C-XHL-T
Microchip Technology Inc
IC EEPROM 256KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V TO 5.5V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C256C-XHL-T
This table gives cross-reference parts and alternative options found for AT24C256C-XHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-XHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C256C-TH-B | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C256C-XHL-T vs AT24C256C-TH-B |
AT24C256C-TH-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C256C-XHL-T vs AT24C256C-TH-T |
AT24C256C-XPD-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-XHL-T vs AT24C256C-XPD-T |
AT24C256C-XPD | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-XHL-T vs AT24C256C-XPD |
AT24C256C-X9M-T | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C256C-XHL-T vs AT24C256C-X9M-T |
AT24C256B-TH-T | EEPROM, 32KX8, Serial, CMOS, PDSO6, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C256C-XHL-T vs AT24C256B-TH-T |