Datasheets
AT24C256C-XHL-B by:

IC EEPROM 256KBIT 1MHZ 8TSSOP

Part Details for AT24C256C-XHL-B by Microchip Technology Inc

Overview of AT24C256C-XHL-B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AT24C256C-XHL-B

Part # Distributor Description Stock Price Buy
DISTI # 15AC6316
Newark Serial Eeprom, 256Kbit, 1Mhz, Tssop-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, rohs Compliant: Yes |Microchip AT24C256C-XHL-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13263
  • 1 $0.9760
  • 10 $0.9660
  • 25 $0.9560
  • 50 $0.9450
  • 100 $0.9350
$0.9350 / $0.9760 Buy Now
DISTI # 95AC8003
Newark 1.8-5.5V, 1Mhz, Ind Temp, 8-Tssop Rohs Compliant: Yes |Microchip AT24C256C-XHL-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.4890
  • 10 $0.4890
  • 25 $0.4890
  • 50 $0.4890
  • 100 $0.4890
$0.4890 Buy Now
DISTI # AT24C256C-XHL-B-ND
DigiKey IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 1248
In Stock
  • 1 $0.8200
  • 25 $0.8036
  • 100 $0.7828
$0.7828 / $0.8200 Buy Now
DISTI # AT24C256C-XHL-B
Avnet Americas EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C256C-XHL-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube 4902
  • 1 $0.8000
  • 25 $0.7800
  • 100 $0.7600
$0.7600 / $0.8000 Buy Now
DISTI # 95AC8003
Avnet Americas EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Bulk (Alt: 95AC8003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bulk 0
  • 1 $0.9360
$0.9360 Buy Now
DISTI # 556-AT24C256C-XHL-B
Mouser Electronics EEPROM 256K (32K X 8), 2-WI 1.8V RoHS: Compliant 805
  • 1 $0.8000
  • 25 $0.7800
  • 100 $0.7600
$0.7600 / $0.8000 Buy Now
DISTI # E54:1762_01128751
Arrow Electronics EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2320 Europe - 1010
  • 1 $0.7614
  • 10 $0.7545
  • 25 $0.7433
  • 50 $0.7423
  • 100 $0.7255
$0.7255 / $0.7614 Buy Now
DISTI # V99:2348_07456656
Arrow Electronics EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2329 Americas - 5
  • 1 $0.7980
  • 10 $0.7908
  • 25 $0.7783
  • 50 $0.7705
  • 100 $0.7586
$0.7586 / $0.7980 Buy Now
DISTI # AT24C256C-XHL-B
Microchip Technology Inc 1.8-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1320

Alternates Available
  • 1 $0.8000
  • 25 $0.7800
  • 100 $0.7600
  • 1,000 $0.6390
  • 5,000 $0.6030
$0.6030 / $0.8000 Buy Now
Future Electronics AT24C256C Series 256 Kbit (32 K x 8) 5.5V I2C-Compatible Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.8100
  • 300 $0.7750
  • 500 $0.7600
  • 1,000 $0.7400
  • 2,000 $0.7100
$0.7100 / $0.8100 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 256Kbit (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube 2500 In Stock
1300 Factory Stock
  • 100 $0.7560
  • 300 $0.7530
  • 500 $0.7450
  • 1,000 $0.7420
  • 2,500 $0.7360
  • 5,000 $0.7270
  • 7,500 $0.7210
  • 10,000 $0.7160
$0.7160 / $0.7560 Buy Now
DISTI # 69140746
Verical EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2320 Americas - 2500
  • 100 $1.0500
  • 300 $1.0259
  • 500 $0.9960
  • 1,000 $0.9738
  • 2,500 $0.9485
$0.9485 / $1.0500 Buy Now
DISTI # 69265790
Verical EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2320 Americas - 1576
  • 37 $0.8500
  • 50 $0.8350
  • 100 $0.8025
$0.8025 / $0.8500 Buy Now
DISTI # 79371561
Verical EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2320 Americas - 1008
  • 7 $0.7614
  • 10 $0.7545
  • 25 $0.7433
  • 50 $0.7423
  • 100 $0.7255
$0.7255 / $0.7614 Buy Now
DISTI # 77907609
Verical EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 1 Americas - 495
  • 56 $1.5000
  • 100 $1.4516
  • 250 $1.4062
$1.4062 / $1.5000 Buy Now
DISTI # AT24C256C-XHL-B
Avnet Americas EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C256C-XHL-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube 4902
  • 1 $0.8000
  • 25 $0.7800
  • 100 $0.7600
$0.7600 / $0.8000 Buy Now
DISTI # 95AC8003
Avnet Americas EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Bulk (Alt: 95AC8003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bulk 0
  • 1 $0.9360
$0.9360 Buy Now
DISTI # AT24C256C-XHL-B
TME IC: EEPROM memory, 256kbEEPROM, 2-wire,I2C, 32kx8bit, 1.7÷5.5V Min Qty: 1 495
  • 1 $1.1500
  • 10 $1.1000
  • 25 $1.0000
  • 100 $0.9500
$0.9500 / $1.1500 Buy Now
Ameya Holding Limited AT24C256C Series 256 Kbit (32 K x 8) 5.5V I2C-Compatible Serial EEPROM - TSSOP-8 2240
RFQ
NAC 1.8-5.5V, 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 1000
  • 1 $0.8600
  • 100 $0.7800
  • 500 $0.7200
  • 1,000 $0.7000
$0.7000 / $0.8600 Buy Now
DISTI # AT24C256C-XHL-B
Avnet Silica EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk (Alt: AT24C256C-XHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days Silica - 300
Buy Now
Chip1Cloud IC EEPROM 256KBIT 1MHZ 8TSSOP 4740
RFQ
DISTI # C1S124600194823
Chip1Stop EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk RoHS: Compliant pbFree: Yes Container: Tube 1576
  • 1 $0.7380
  • 10 $0.6800
  • 50 $0.6680
  • 100 $0.6420
$0.6420 / $0.7380 Buy Now
DISTI # AT24C256C-XHL-B
EBV Elektronik EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk (Alt: AT24C256C-XHL-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days EBV - 300
Buy Now
DISTI # 2345589
element14 Asia-Pacific SERIAL EEPROM, 256KBIT, 1MHZ, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Each 13264
  • 1 $0.8423
  • 25 $0.8275
  • 100 $0.8054
$0.8054 / $0.8423 Buy Now
DISTI # 2345589
Farnell SERIAL EEPROM, 256KBIT, 1MHZ, TSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 13263
  • 1 $0.7215
  • 25 $0.7040
  • 100 $0.6852
$0.6852 / $0.7215 Buy Now
Master Electronics EEPROM - Serial-I²C - 256Kbit (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube 2500 In Stock
1300 Factory Stock
  • 100 $0.7560
  • 300 $0.7530
  • 500 $0.7450
  • 1,000 $0.7420
  • 2,500 $0.7360
  • 5,000 $0.7270
  • 7,500 $0.7210
  • 10,000 $0.7160
$0.7160 / $0.7560 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 200
  • 200 $1.2500
$1.2500 Buy Now
Win Source Electronics IC EEPROM 256KBIT 1MHZ 8TSSOP 87200
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

Part Details for AT24C256C-XHL-B

AT24C256C-XHL-B CAD Models

AT24C256C-XHL-B Part Data Attributes:

AT24C256C-XHL-B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT24C256C-XHL-B Microchip Technology Inc IC EEPROM 256KBIT 1MHZ 8TSSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
Reach Compliance Code compliant
Factory Lead Time 8 Weeks, 3 Days
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT24C256C-XHL-B

This table gives cross-reference parts and alternative options found for AT24C256C-XHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-XHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT24C256C-TH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-XHL-B vs AT24C256C-TH-B
AT24C256C-TH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-XHL-B vs AT24C256C-TH-T
AT24C256C-XPD-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-XPD-T
AT24C256C-XPD EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-XPD
AT24C256C-X9M-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-X9M-T
AT24C256B-TH-T EEPROM, 32KX8, Serial, CMOS, PDSO6, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-XHL-B vs AT24C256B-TH-T
Part Number Description Manufacturer Compare
AT24C256BN-SH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-XHL-B vs AT24C256BN-SH-B
AT24C256C-TH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-XHL-B vs AT24C256C-TH-B
AT24C256C-TH-T EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-TH-T
AT24C256B-TH-T EEPROM, 32KX8, Serial, CMOS, PDSO6, 4.40 MM, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C256C-XHL-B vs AT24C256B-TH-T
AT24C256C-WWU11L EEPROM, 32KX8, Serial Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-WWU11L
AT24C256C-XPD EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-XPD
AT24C256CW-SH-T EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256CW-SH-T
AT24C256C-MAPD-T EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-MAPD-T
AT24C256C-MAHL-E EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-MAHL-E
AT24C256C-MAPD-E EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-XHL-B vs AT24C256C-MAPD-E

AT24C256C-XHL-B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C256C-XHL-B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C256C-XHL-B by Microchip Technology Inc

  • Please alert me when AT24C256C-XHL-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C256C-XHL-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C256C-XHL-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C256C-XHL-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C256C-XHL-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C256C-XHL-B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: