Datasheets
AT24C256C-SSHL-T by:

EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8

Part Details for AT24C256C-SSHL-T by Atmel Corporation

Overview of AT24C256C-SSHL-T by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AT24C256C-SSHL-T

Part # Distributor Description Stock Price Buy
Bristol Electronics   3892
RFQ
Quest Components 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 200
  • 1 $1.3569
  • 14 $0.8141
  • 62 $0.6332
$0.6332 / $1.3569 Buy Now
Chip1Cloud IC EEPROM 256KBIT 1MHZ 8SOIC 400
RFQ
Win Source Electronics IC EEPROM 256KBIT 1MHZ 8SOIC 708000
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

Part Details for AT24C256C-SSHL-T

AT24C256C-SSHL-T CAD Models

AT24C256C-SSHL-T Part Data Attributes:

AT24C256C-SSHL-T Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT24C256C-SSHL-T Atmel Corporation EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT24C256C-SSHL-T

This table gives cross-reference parts and alternative options found for AT24C256C-SSHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C256C-SSHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT24C256CW-SH-T EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSHL-T vs AT24C256CW-SH-T
AT24C256CN-SH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256CN-SH-B
AT24C256CW-SH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.20 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256CW-SH-B
AT24C256CN-SH-T EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSHL-T vs AT24C256CN-SH-T
AT24C256CW-SH-B EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSHL-T vs AT24C256CW-SH-B
AT24C256BN-SH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256BN-SH-T
AT24C256C-SSPD EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSHL-T vs AT24C256C-SSPD
AT24C256CN-SH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256CN-SH-T
AT24C256CN-SH-B EEPROM, 32KX8, Serial, PDSO8 Microchip Technology Inc AT24C256C-SSHL-T vs AT24C256CN-SH-B
AT24C256C-SSHL-B-899 EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C256C-SSHL-T vs AT24C256C-SSHL-B-899
Part Number Description Manufacturer Compare
AT24C256C-SSHL-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256C-SSHL-B
AT24C256CN-SH-T EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256CN-SH-T
AT24C256CW-SH-B EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.20 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT24C256C-SSHL-T vs AT24C256CW-SH-B

AT24C256C-SSHL-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C256C-SSHL-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C256C-SSHL-T by Atmel Corporation

  • Please alert me when AT24C256C-SSHL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C256C-SSHL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C256C-SSHL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C256C-SSHL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C256C-SSHL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C256C-SSHL-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: