Datasheets
AT24C04C-SSHM-T by:

EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8

Part Details for AT24C04C-SSHM-T by Atmel Corporation

Overview of AT24C04C-SSHM-T by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AT24C04C-SSHM-T

Part # Distributor Description Stock Price Buy
Bristol Electronics   1459
RFQ
Quest Components 512KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8 7730
  • 1 $1.7300
  • 1,157 $0.6055
  • 2,478 $0.5190
$0.5190 / $1.7300 Buy Now
Chip1Cloud EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R / IC EEPROM 4KBIT 1MHZ 8SOIC 429148
RFQ
Win Source Electronics EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R / IC EEPROM 4KBIT 1MHZ 8SOIC 966549
  • 345 $0.1450
  • 845 $0.1190
  • 1,305 $0.1150
  • 1,805 $0.1110
  • 2,315 $0.1080
  • 3,095 $0.0970
$0.0970 / $0.1450 Buy Now

Part Details for AT24C04C-SSHM-T

AT24C04C-SSHM-T CAD Models

AT24C04C-SSHM-T Part Data Attributes:

AT24C04C-SSHM-T Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT24C04C-SSHM-T Atmel Corporation EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDXR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.92 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for AT24C04C-SSHM-T

This table gives cross-reference parts and alternative options found for AT24C04C-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04C-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT24C04C-SS9M-T EEPROM Microchip Technology Inc AT24C04C-SSHM-T vs AT24C04C-SS9M-T
Part Number Description Manufacturer Compare
AT24C04C-MA9M-E EEPROM Microchip Technology Inc AT24C04C-SSHM-T vs AT24C04C-MA9M-E
AT24C04C-SS9M-T EEPROM Microchip Technology Inc AT24C04C-SSHM-T vs AT24C04C-SS9M-T
AT24C04C-MA9M-T EEPROM Microchip Technology Inc AT24C04C-SSHM-T vs AT24C04C-MA9M-T
AT24C04C-MAHM-E AT24C04C-MAHM-E Microchip Technology Inc AT24C04C-SSHM-T vs AT24C04C-MAHM-E
AT24C04C-SSHM-B EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24C04C-SSHM-T vs AT24C04C-SSHM-B
AT24C04C-X9M-T EEPROM Microchip Technology Inc AT24C04C-SSHM-T vs AT24C04C-X9M-T

AT24C04C-SSHM-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C04C-SSHM-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C04C-SSHM-T by Atmel Corporation

  • Please alert me when AT24C04C-SSHM-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C04C-SSHM-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C04C-SSHM-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C04C-SSHM-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C04C-SSHM-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C04C-SSHM-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: