Datasheets
AT24C04C-SSHM-B by:

IC EEPROM 4KBIT 1MHZ 8SOIC

Part Details for AT24C04C-SSHM-B by Microchip Technology Inc

Overview of AT24C04C-SSHM-B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AT24C04C-SSHM-B

Part # Distributor Description Stock Price Buy
DISTI # 92T0915
Newark Serial Eeprom, 4Kbit, 1Mhz, Soic-8, Memory Configuration:512K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip AT24C04C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 919
  • 1 $0.3120
$0.3120 Buy Now
DISTI # 15AC6309
Newark Serial Eeprom, 4Kbit, 1Mhz, Soic-8, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C04C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 10193
  • 1 $0.3260
  • 10 $0.3200
  • 25 $0.3160
  • 50 $0.3110
  • 100 $0.3060
$0.3060 / $0.3260 Buy Now
DISTI # AT24C04C-SSHM-B-ND
DigiKey IC EEPROM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 14711
In Stock
  • 1 $0.2700
  • 100 $0.2575
$0.2575 / $0.2700 Buy Now
DISTI # AT24C04C-SSHM-B
Avnet Americas EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C04C-SSHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube 150
  • 1 $0.2600
  • 100 $0.2500
$0.2500 / $0.2600 Buy Now
DISTI # 92T0915
Avnet Americas EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 92T0915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Bulk 919 Partner Stock
  • 1 $0.3120
$0.3120 Buy Now
DISTI # 556-AT24C04C-SSHM-B
Mouser Electronics EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V RoHS: Compliant 6920
  • 1 $0.2600
  • 100 $0.2500
$0.2500 / $0.2600 Buy Now
DISTI # V99:2348_07456822
Arrow Electronics EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Americas - 6898
  • 1 $0.2685
$0.2685 Buy Now
DISTI # E54:1762_04115575
Arrow Electronics EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Europe - 5081
  • 1 $0.2509
  • 100 $0.2425
$0.2425 / $0.2509 Buy Now
DISTI # VBF:5286_07456822
Arrow Electronics EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Americas - 1302
  • 1 $0.2575
  • 100 $0.2566
$0.2566 / $0.2575 Buy Now
DISTI # V36:1790_07456822
Arrow Electronics EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Americas - 130
  • 1 $0.2398
  • 100 $0.2389
$0.2389 / $0.2398 Buy Now
DISTI # AT24C04C-SSHM-B
Microchip Technology Inc 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 56

Alternates Available
  • 1 $0.2600
  • 100 $0.2500
  • 1,000 $0.2160
  • 5,000 $0.2070
$0.2070 / $0.2600 Buy Now
Future Electronics AT24C04C Series 4 Kbit (512 x 8) 1 MHz 5.5 V 1 ms 2 Wire Serial EEPROM - SOIC 8 RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.2650
  • 400 $0.2550
  • 1,000 $0.2500
  • 2,500 $0.2400
  • 4,000 $0.2300
$0.2300 / $0.2650 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 4Kbit (512 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube 4000 In Stock
  • 100 $0.2887
  • 500 $0.2771
  • 1,000 $0.2666
  • 2,500 $0.2626
  • 5,000 $0.2508
  • 7,500 $0.2470
  • 10,000 $0.2433
  • 25,000 $0.2397
$0.2397 / $0.2887 Buy Now
DISTI # 65660621
Verical EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2240 Americas - 6898
  • 22 $0.2685
$0.2685 Buy Now
DISTI # 69698847
Verical EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2326 Americas - 5073
  • 19 $0.2509
  • 100 $0.2425
$0.2425 / $0.2509 Buy Now
DISTI # 65124053
Verical EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2240 Americas - 4000
  • 200 $0.4010
  • 500 $0.3775
  • 1,000 $0.3564
  • 2,500 $0.3446
$0.3446 / $0.4010 Buy Now
DISTI # 77907946
Verical EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 148 Package Multiple: 1 Americas - 1338
  • 148 $0.5452
  • 250 $0.5281
  • 500 $0.5121
  • 1,000 $0.4971
$0.4971 / $0.5452 Buy Now
DISTI # 68463692
Verical EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2305 Americas - 130
  • 25 $0.2398
  • 100 $0.2389
$0.2389 / $0.2398 Buy Now
Quest Components 512KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8 1040
  • 1 $1.7350
  • 59 $0.8675
  • 232 $0.6940
$0.6940 / $1.7350 Buy Now
DISTI # AT24C04C-SSHM-B
Avnet Americas EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C04C-SSHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube 150
  • 1 $0.2600
  • 100 $0.2500
$0.2500 / $0.2600 Buy Now
DISTI # 92T0915
Avnet Americas EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 92T0915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Bulk 919 Partner Stock
  • 1 $0.3120
$0.3120 Buy Now
DISTI # AT24C04C-SSHM-B
TME IC: EEPROM memory, 4kbEEPROM, I2C, 512x8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 1 1338
  • 1 $0.6400
  • 10 $0.4700
  • 25 $0.4200
  • 100 $0.3700
$0.3700 / $0.6400 Buy Now
Ameya Holding Limited AT24C04C Series 4 Kbit (512 x 8) 1 MHz 5.5 V 1 ms 2 Wire Serial EEPROM - SOIC 8 3456
RFQ
NAC 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Container: Tube 0
  • 1 $0.3100
  • 100 $0.2800
  • 500 $0.2600
  • 1,000 $0.2500
$0.2500 / $0.3100 Buy Now
DISTI # AT24C04C-SSHM-B
Avnet Silica EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk (Alt: AT24C04C-SSHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 1 Days Silica - 800
Buy Now
Chip1Cloud IC EEPROM 4KBIT 1MHZ 8SOIC 3816
RFQ
DISTI # AT24C04C-SSHM-B
EBV Elektronik EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk (Alt: AT24C04C-SSHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days EBV - 900
Buy Now
DISTI # 2345580
element14 Asia-Pacific SERIAL EEPROM, 4KBIT, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 10203
  • 1 $0.4104
  • 25 $0.3594
  • 100 $0.2974
$0.2974 / $0.4104 Buy Now
DISTI # 2345580
Farnell SERIAL EEPROM, 4KBIT, 1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 10193
  • 1 $0.4042
  • 25 $0.3543
  • 100 $0.2932
$0.2932 / $0.4042 Buy Now
LCSC 4Kbit I2C SOIC-8 EEPROM ROHS 20
  • 1 $0.4446
  • 10 $0.4341
  • 30 $0.4282
  • 100 $0.4177
$0.4177 / $0.4446 Buy Now
Master Electronics EEPROM - Serial-I²C - 4Kbit (512 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube 4000 In Stock
  • 100 $0.2887
  • 500 $0.2771
  • 1,000 $0.2666
  • 2,500 $0.2626
  • 5,000 $0.2508
  • 7,500 $0.2470
  • 10,000 $0.2433
  • 25,000 $0.2397
$0.2397 / $0.2887 Buy Now
Win Source Electronics IC EEPROM 4KBIT 1MHZ 8SOIC 1235100
  • 325 $0.1560
  • 785 $0.1280
  • 1,210 $0.1240
  • 1,670 $0.1200
  • 2,160 $0.1160
  • 2,885 $0.1040
$0.1040 / $0.1560 Buy Now

Part Details for AT24C04C-SSHM-B

AT24C04C-SSHM-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT24C04C-SSHM-B Part Data Attributes:

AT24C04C-SSHM-B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT24C04C-SSHM-B Microchip Technology Inc IC EEPROM 4KBIT 1MHZ 8SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 53 Weeks, 2 Days
Date Of Intro 2016-12-07
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 1.7V TO 2.5V @0.4MHZ
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDXR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.92 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Screening Level TS 16949
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for AT24C04C-SSHM-B

This table gives cross-reference parts and alternative options found for AT24C04C-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04C-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT24C04C-MAHM-E AT24C04C-MAHM-E Microchip Technology Inc AT24C04C-SSHM-B vs AT24C04C-MAHM-E

AT24C04C-SSHM-B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C04C-SSHM-B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C04C-SSHM-B by Microchip Technology Inc

  • Please alert me when AT24C04C-SSHM-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C04C-SSHM-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C04C-SSHM-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C04C-SSHM-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C04C-SSHM-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C04C-SSHM-B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: