Datasheets
AT24C02C-XHM-B by:

IC EEPROM 2KBIT 1MHZ 8TSSOP

Part Details for AT24C02C-XHM-B by Microchip Technology Inc

Overview of AT24C02C-XHM-B by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT24C02C-XHM-B

Part # Distributor Description Stock Price Buy
DISTI # 15AC6303
Newark Serial Eeprom, 2Kbit, 1Mhz, Tssop-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C02C-XHM-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5464
  • 1 $0.2500
  • 10 $0.2480
  • 25 $0.2440
  • 50 $0.2420
  • 100 $0.2390
$0.2390 / $0.2500 Buy Now
DISTI # 97AC9704
Newark 1Mhz, Ind Temp, 8-Tssop Rohs Compliant: Yes |Microchip AT24C02C-XHM-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 72
  • 100 $0.2390
$0.2390 Buy Now
DISTI # AT24C02C-XHM-B-ND
DigiKey IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 3184
In Stock
  • 1 $0.2500
  • 100 $0.2369
$0.2369 / $0.2500 Buy Now
DISTI # AT24C02C-XHM-B
Avnet Americas EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C02C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube 72
  • 1 $0.2400
  • 100 $0.2300
$0.2300 / $0.2400 Buy Now
DISTI # 556-AT24C02C-XHM-B
Mouser Electronics EEPROM PB/HALO free NiPdAu, 1.7V RoHS: Compliant 2244
  • 1 $0.2400
  • 100 $0.2300
$0.2300 / $0.2400 Buy Now
DISTI # VBF:5286_07487695
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2335 Americas - 2485
  • 1 $0.2322
  • 100 $0.2308
$0.2308 / $0.2322 Buy Now
DISTI # V36:1790_07487695
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2324 Americas - 909
  • 1 $0.2392
  • 100 $0.2294
$0.2294 / $0.2392 Buy Now
DISTI # E54:1762_02278702
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2335 Europe - 676
  • 1 $0.2392
  • 100 $0.2294
$0.2294 / $0.2392 Buy Now
DISTI # V99:2348_07487695
Arrow Electronics EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2303 Americas - 191
  • 1 $0.2418
$0.2418 Buy Now
DISTI # AT24C02C-XHM-B
Microchip Technology Inc 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 18759

Alternates Available
  • 1 $0.2400
  • 100 $0.2300
  • 1,000 $0.1980
  • 5,000 $0.1890
$0.1890 / $0.2400 Buy Now
Future Electronics EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.2750
  • 500 $0.2600
  • 2,500 $0.2500
  • 7,500 $0.2450
  • 20,000 $0.2300
$0.2300 / $0.2750 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube 4700 In Stock
5759 Factory Stock
  • 100 $0.2642
  • 500 $0.2533
  • 2,500 $0.2401
  • 5,000 $0.2282
  • 7,500 $0.2248
  • 25,000 $0.2201
  • 50,000 $0.2168
$0.2168 / $0.2642 Buy Now
DISTI # 66435915
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2303 Americas - 4700
  • 200 $0.3476
$0.3476 Buy Now
DISTI # 69058120
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 2303 Americas - 2144
  • 119 $0.2638
  • 200 $0.2625
  • 500 $0.2550
$0.2550 / $0.2638 Buy Now
DISTI # 70814766
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2324 Americas - 909
  • 28 $0.2392
  • 100 $0.2294
$0.2294 / $0.2392 Buy Now
DISTI # 77378999
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2335 Americas - 672
  • 21 $0.2392
  • 100 $0.2294
$0.2294 / $0.2392 Buy Now
DISTI # 66455574
Verical EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2303 Americas - 191
  • 25 $0.2418
$0.2418 Buy Now
DISTI # AT24C02C-XHM-B
Avnet Americas EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C02C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube 72
  • 1 $0.2400
  • 100 $0.2300
$0.2300 / $0.2400 Buy Now
DISTI # AT24C02C-XHM-B
TME IC: EEPROM memory, 2kbEEPROM, 2-wire,I2C, 256x8bit, 1.7÷5.5V, 1MHz Min Qty: 3 69
  • 3 $0.4500
  • 25 $0.4100
  • 100 $0.3600
  • 250 $0.3400
$0.3400 / $0.4500 Buy Now
Ameya Holding Limited IC: EEPROM memory, 2-wire,I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8 38859
RFQ
NAC 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 15000
  • 1 $0.2800
  • 100 $0.2500
  • 500 $0.2300
  • 1,000 $0.2200
$0.2200 / $0.2800 Buy Now
DISTI # AT24C02C-XHM-B
Avnet Silica EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk (Alt: AT24C02C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # AT24C02C-XHM-B
EBV Elektronik EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk (Alt: AT24C02C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 2345578
element14 Asia-Pacific SERIAL EEPROM, 2KBIT, 1MHZ, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Each 5464
  • 1 $0.3609
  • 25 $0.3159
  • 100 $0.2716
$0.2716 / $0.3609 Buy Now
DISTI # 2345578
Farnell SERIAL EEPROM, 2KBIT, 1MHZ, TSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 5464
  • 1 $0.3582
  • 25 $0.3131
  • 100 $0.2592
$0.2592 / $0.3582 Buy Now
Master Electronics EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube 4700 In Stock
5759 Factory Stock
  • 100 $0.2642
  • 500 $0.2533
  • 2,500 $0.2401
  • 5,000 $0.2282
  • 7,500 $0.2248
  • 25,000 $0.2201
  • 50,000 $0.2168
$0.2168 / $0.2642 Buy Now
Win Source Electronics IC EEPROM 2KBIT I2C 1MHZ 8TSSOP 31000
  • 65 $0.7920
  • 155 $0.6500
  • 240 $0.6290
  • 330 $0.6090
  • 425 $0.5890
  • 570 $0.5280
$0.5280 / $0.7920 Buy Now

Part Details for AT24C02C-XHM-B

AT24C02C-XHM-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT24C02C-XHM-B Part Data Attributes:

AT24C02C-XHM-B Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT24C02C-XHM-B Microchip Technology Inc IC EEPROM 2KBIT 1MHZ 8TSSOP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Date Of Intro 2016-12-07
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for AT24C02C-XHM-B

This table gives cross-reference parts and alternative options found for AT24C02C-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
34LC02-E/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02-E/P
34LC02T-E/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02T-E/MNY
34LC02T-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc AT24C02C-XHM-B vs 34LC02T-I/OT
34LC02T-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02T-E/MS
34LC02-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02-I/MS
AT24C02C-MAHM-E AT24C02C-MAHM-E Microchip Technology Inc AT24C02C-XHM-B vs AT24C02C-MAHM-E
34LC02-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02-I/P
34LC02-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02-E/ST
AT24C02C-SSPD-T EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C02C-XHM-B vs AT24C02C-SSPD-T
34LC02T-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc AT24C02C-XHM-B vs 34LC02T-I/MS

AT24C02C-XHM-B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C02C-XHM-B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C02C-XHM-B by Microchip Technology Inc

  • Please alert me when AT24C02C-XHM-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT24C02C-XHM-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C02C-XHM-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT24C02C-XHM-B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C02C-XHM-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C02C-XHM-B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: