-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6243
|
Newark | Serial Eeprom, 2Kbit, 1Mhz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C02C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22044 |
|
$0.2390 / $0.2500 | Buy Now |
DISTI #
68T4066
|
Newark | Serial Eeprom, 2Kbit, 1Mhz, Soic-8, Memory Configuration:256K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT24C02C-SSHM-B Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 | Buy Now |
DISTI #
97AC9703
|
Newark | 1Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT24C02C-SSHM-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
AT24C02C-SSHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4252 In Stock |
|
$0.2369 / $0.2500 | Buy Now |
DISTI #
AT24C02C-SSHM-B
|
Avnet Americas | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24C02C-SSHM-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 100 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
556-AT24C02C-SSHM-B
|
Mouser Electronics | EEPROM PB/HALO FREE NiPdAu, 1.7V RoHS: Compliant | 11827 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
V99:2348_07456669
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 5268 |
|
$0.2418 | Buy Now |
DISTI #
AT24C02C-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22980 |
|
$0.1890 / $0.2400 | Buy Now |
|
Future Electronics | AT24C02C Series 2 Kb (256 x 8) 1.7 V SMT I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1700Tube |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube |
5500 In Stock 23400 Factory Stock |
|
$0.2210 / $0.2731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C02C-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C02C-SSHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C02C-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02C-SSHM-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT24C02C-SSHM-B vs AT24C02C-SSHM-T |
AT24C02C-SSHM-T-989 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02C-SSHM-B vs AT24C02C-SSHM-T-989 |
AT24C02C-SS9M-T | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02C-SSHM-B vs AT24C02C-SS9M-T |
AT24C02C-SSHM-T-441 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02C-SSHM-B vs AT24C02C-SSHM-T-441 |