-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Chip1Cloud | IC EEPROM 2KBIT 1MHZ 8MINIMAP | 3490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C02C-MAHM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C02C-MAHM-T
Atmel Corporation
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C02C-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02C-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25128B-MAHL-T | EEPROM, 16KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT24C02C-MAHM-T vs AT25128B-MAHL-T |
AT25HP512W2-10SU-1.8 | EEPROM, 64KX8, Serial, CMOS, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | Atmel Corporation | AT24C02C-MAHM-T vs AT25HP512W2-10SU-1.8 |
M25P10-AVMB3G/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | AT24C02C-MAHM-T vs M25P10-AVMB3G/X |
AT25640B-MAHL-T | EEPROM, 8KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT24C02C-MAHM-T vs AT25640B-MAHL-T |
M25P10-AVMB3/X | Flash, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | Numonyx Memory Solutions | AT24C02C-MAHM-T vs M25P10-AVMB3/X |
MT28F160C3FD-9B | Flash, 1MX16, 90ns, PBGA46 | Micron Technology Inc | AT24C02C-MAHM-T vs MT28F160C3FD-9B |
S29AL016D70BFI030 | Flash, 1MX16, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | AT24C02C-MAHM-T vs S29AL016D70BFI030 |
WF128K32N-70HM5 | Flash Module, 512KX8, 70ns, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | AT24C02C-MAHM-T vs WF128K32N-70HM5 |
AT24C16C-MAHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | Atmel Corporation | AT24C02C-MAHM-T vs AT24C16C-MAHM-T |
M25P10-AVMP3G/X | Flash, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT24C02C-MAHM-T vs M25P10-AVMP3G/X |