Part Details for AT1206FRE074K7L by YAGEO Corporation
Overview of AT1206FRE074K7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206FRE074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4120
|
Newark | Res, 4K7, 1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo AT1206FRE074K7L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3190 / $0.5190 | Buy Now |
Part Details for AT1206FRE074K7L
AT1206FRE074K7L CAD Models
AT1206FRE074K7L Part Data Attributes:
|
AT1206FRE074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206FRE074K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206FRE074K7L
This table gives cross-reference parts and alternative options found for AT1206FRE074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206FRE074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q4701FTLQ | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206FRE074K7L vs WF12Q4701FTLQ |
RP73G2B4K7FTDG | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRE074K7L vs RP73G2B4K7FTDG |
RP73PG2B4K7FTDF | Fixed Resistor, Thin Film, 0.33W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRE074K7L vs RP73PG2B4K7FTDF |
RP73PG2B4K7FTG | Fixed Resistor, Thin Film, 0.33W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRE074K7L vs RP73PG2B4K7FTG |
RP73PG2B4K7FTD | Fixed Resistor, Thin Film, 0.33W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRE074K7L vs RP73PG2B4K7FTD |
RP73G2B4K7FTG | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRE074K7L vs RP73G2B4K7FTG |
CRT1206-FZ-4701ELF | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206FRE074K7L vs CRT1206-FZ-4701ELF |
RTX064701FEP4 | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AT1206FRE074K7L vs RTX064701FEP4 |
RP73G2B4K7FTDF | Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206FRE074K7L vs RP73G2B4K7FTDF |