Part Details for AT1206DRD0761K9L by YAGEO Corporation
Overview of AT1206DRD0761K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206DRD0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206DRD0761K9L-ND
|
DigiKey | RES SMD 61.9K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1757 | Buy Now |
DISTI #
AT1206DRD0761K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 61.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT1206DRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1353 / $0.1414 | Buy Now |
DISTI #
603-AT1206DRD0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD 61.9 Kohms 0.5% Tol. AEC-Q200 RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1146 | Buy Now |
DISTI #
AT1206DRD0761K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 61.9kOhm 0.5% Paper T/R - Tape and Reel (Alt: AT1206DRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1353 / $0.1414 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 61.9K Ohms 0.5% 1/4W 25PPM AEC-Q20 | 0 |
|
$0.3303 / $0.3798 | RFQ |
Part Details for AT1206DRD0761K9L
AT1206DRD0761K9L CAD Models
AT1206DRD0761K9L Part Data Attributes:
|
AT1206DRD0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206DRD0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AT1206DRD0761K9L
This table gives cross-reference parts and alternative options found for AT1206DRD0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206DRD0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206D6192-RG70 | Fixed Resistor, Thin Film, 0.333W, 61900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AT1206DRD0761K9L vs RTW30D1206D6192-RG70 |
RP73F2B61K9DTDF | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206DRD0761K9L vs RP73F2B61K9DTDF |
RTX066192DDP4 | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206DRD0761K9L vs RTX066192DDP4 |
WF12R6192DALQ | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206DRD0761K9L vs WF12R6192DALQ |
TP0625D6192R4E | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206DRD0761K9L vs TP0625D6192R4E |
RP73F2B61K9DTDG | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206DRD0761K9L vs RP73F2B61K9DTDG |
CAR120661.9KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AT1206DRD0761K9L vs CAR120661.9KOHMS0.5%25PPMHP |
RTX066192DDTP | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206DRD0761K9L vs RTX066192DDTP |
TP0625D6192T5E | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AT1206DRD0761K9L vs TP0625D6192T5E |
239065166193L | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AT1206DRD0761K9L vs 239065166193L |