Part Details for AT06GY-12SA-N-TPE-M5 by Amphenol Corporation
Results Overview of AT06GY-12SA-N-TPE-M5 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06GY-12SA-N-TPE-M5 Information
AT06GY-12SA-N-TPE-M5 by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX12SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
5962-8515512SA | Texas Instruments | High-Performance Impact PAL Circuits 20-CFP -55 to 125 |
Price & Stock for AT06GY-12SA-N-TPE-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06GY-12SA-N-TPE-M5
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 16.4 ft, 5 m, Black, AT Series - Boxed Product (Development ... more RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Box | 0 |
|
$73.6695 / $100.8519 | Buy Now |
DISTI #
70AJ6855
|
Avnet Americas | Cable Assembly, Receptacle to Free End, 16.4 ft, 5 m, Black, AT Series - Bulk (Alt: 70AJ6855) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$119.3300 / $130.7000 | Buy Now |
DISTI #
654-AT06GY12SANTPEM5
|
Mouser Electronics | Rectangular Cable Assemblies 12 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Co... more RoHS: Compliant | 3 |
|
$97.6400 / $134.7600 | Buy Now |
Part Details for AT06GY-12SA-N-TPE-M5
AT06GY-12SA-N-TPE-M5 CAD Models
AT06GY-12SA-N-TPE-M5 Part Data Attributes
|
AT06GY-12SA-N-TPE-M5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06GY-12SA-N-TPE-M5
Amphenol Corporation
Combination Line Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR |