Part Details for AT0603CRD0761K9L by YAGEO Corporation
Overview of AT0603CRD0761K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603CRD0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0603CRD0761K9L-ND
|
DigiKey | RES SMD 61.9K OHM 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0875 | Buy Now |
DISTI #
AT0603CRD0761K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 61.9kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 / $0.0704 | Buy Now |
DISTI #
603-AT0603CRD0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD 0603 61.9kOhms 0.25% 25PPM 100mW AECQ200 RoHS: Compliant | 0 |
|
$0.0870 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0571 | Buy Now |
DISTI #
AT0603CRD0761K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 61.9kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT0603CRD0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 / $0.0704 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 61.9K Ohms 0.25% 1/10W 25PPM AEC-Q | 0 |
|
$0.1645 / $0.1892 | RFQ |
Part Details for AT0603CRD0761K9L
AT0603CRD0761K9L CAD Models
AT0603CRD0761K9L Part Data Attributes:
|
AT0603CRD0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603CRD0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AT0603CRD0761K9L
This table gives cross-reference parts and alternative options found for AT0603CRD0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603CRD0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E6192CGTB | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603CRD0761K9L vs P0603E6192CGTB |
BLU0603P-6192-CB25Q | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0761K9L vs BLU0603P-6192-CB25Q |
WF06R6192CTLQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD0761K9L vs WF06R6192CTLQ |
RTX036192CDTP | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AT0603CRD0761K9L vs RTX036192CDTP |
P0603E6192CBPC | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AT0603CRD0761K9L vs P0603E6192CBPC |
SF06R6192CALQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603CRD0761K9L vs SF06R6192CALQ |
TP0325C6192R5E | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603CRD0761K9L vs TP0325C6192R5E |
TP0325C6192TCE | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AT0603CRD0761K9L vs TP0325C6192TCE |
BLU0603P-6192-CB25W | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AT0603CRD0761K9L vs BLU0603P-6192-CB25W |
RBP06CBP6192 | Fixed Resistor, Thin Film, 0.125W, 61900ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AT0603CRD0761K9L vs RBP06CBP6192 |