Part Details for AT0402CRD0761K9L by YAGEO Corporation
Overview of AT0402CRD0761K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402CRD0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402CRD0761K9L-ND
|
DigiKey | RES SMD 61.9K OHM 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 | Buy Now |
DISTI #
AT0402CRD0761K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 61.9kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT0402CRD0761K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 | Buy Now |
DISTI #
603-AT0402CRD0761K9L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 61.9kOhms 0.25% 25PPM 62.5mW AECQ200 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0546 | Buy Now |
DISTI #
AT0402CRD0761K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 61.9kOhm 0.25% Paper T/R - Tape and Reel (Alt: AT0402CRD0761K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 61.9K Ohms 0.25% 1/16W 25PPM AEC-Q | 0 |
|
$0.1571 / $0.1807 | RFQ |
Part Details for AT0402CRD0761K9L
AT0402CRD0761K9L CAD Models
AT0402CRD0761K9L Part Data Attributes:
|
AT0402CRD0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402CRD0761K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AT0402CRD0761K9L
This table gives cross-reference parts and alternative options found for AT0402CRD0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402CRD0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040261K90.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402CRD0761K9L vs CMP040261K90.25%25PPM/KNP20 |
239060756193L | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | AT0402CRD0761K9L vs 239060756193L |
WF04U6192CALQ | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0761K9L vs WF04U6192CALQ |
CMP040261K90.25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402CRD0761K9L vs CMP040261K90.25%25PPM/KNP10 |
SF04R6192CTL | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0761K9L vs SF04R6192CTL |
SF04R6192CALQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0761K9L vs SF04R6192CALQ |
CRT0402-CY-6192GST | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AT0402CRD0761K9L vs CRT0402-CY-6192GST |
RTX026192CDH4 | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402CRD0761K9L vs RTX026192CDH4 |
RTX026192CDH2 | Fixed Resistor, Thin Film, 0.0625W, 61900ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402CRD0761K9L vs RTX026192CDH2 |
WF04R6192CALQ | Fixed Resistor, Thin Film, 0.1W, 61900ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402CRD0761K9L vs WF04R6192CALQ |