Part Details for AT04-2P-D1N4GRY by Amphenol Corporation
Overview of AT04-2P-D1N4GRY by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT04-2P-D1N4GRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-2P-D1N4GRY
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: AT04-2P-D1N4GRY) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
$3.7256 / $5.3212 | Buy Now |
DISTI #
654-AT04-2P-D1N4GRY
|
Mouser Electronics | Automotive Connectors 2 Pin Recept Grey RoHS: Compliant | 668 |
|
$3.9400 / $6.9000 | Buy Now |
DISTI #
AT04-2P-D1N4GRY
|
TTI | Automotive Connectors 2 Pin Recept Grey RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1200 In Stock |
|
$3.7700 / $4.0000 | Buy Now |
DISTI #
AT04-2P-D1N4GRY
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: AT04-2P-D1N4GRY) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
$3.7256 / $5.3212 | Buy Now |
DISTI #
AT04-2P-D1N4GRY
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: AT04-2P-D1N4GRY) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
$3.7256 / $5.3212 | Buy Now |
Part Details for AT04-2P-D1N4GRY
AT04-2P-D1N4GRY CAD Models
AT04-2P-D1N4GRY Part Data Attributes:
|
AT04-2P-D1N4GRY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-2P-D1N4GRY
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.669 inch | |
Body Depth | 1.811 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | AT04-2S-D1N4GRY | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |