-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY OPTOELECTRONIC DEVICE, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD-8 Logic Output Optocoupler ROHS | 2 |
|
$6.9675 / $9.2094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-V621-302E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASSR-V621-302E
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | COMPLEX | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | MATTE TIN |