Part Details for ASSR-4128-302E by Broadcom Limited
Overview of ASSR-4128-302E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASSR-4128-302E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSR-4128-302E-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1700 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4733 | Buy Now |
DISTI #
ASSR-4128-302E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-4128-302E) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0332 / $2.3920 | Buy Now |
DISTI #
630-ASSR-4128-302E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A RoHS: Compliant | 1670 |
|
$2.4700 / $4.2400 | Buy Now |
DISTI #
ASSR-4128-302E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-4128-302E) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0332 / $2.3920 | Buy Now |
|
Chip1Cloud | RELAY SSR DPST .10A 8SMD GW | 11700 |
|
RFQ | |
DISTI #
ASSR-4128-302E
|
EBV Elektronik | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: ASSR-4128-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 350 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$6.6200 / $7.1200 | Buy Now |
Part Details for ASSR-4128-302E
ASSR-4128-302E CAD Models
ASSR-4128-302E Part Data Attributes:
|
ASSR-4128-302E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-4128-302E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.2 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | TIN |