-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4604
|
Newark | Mosfet Relay, 60 V, 2.5 A, 0.1 Ohm, Spst-No Rohs Compliant: Yes |Broadcom ASSR-1611-501E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.5100 | Buy Now |
DISTI #
84Y9574
|
Newark | Ssr, Mosfet, Spst-No, 60V, 2.5A, Smd, Contact Configuration:Spst-No, Load Current:2.5A, Relay Terminals:Smd, Load Voltage Max:60V, On State Resistance Max:0.1Ohm, Isolation Voltage:3.75Kv, Forward Current If:20Ma, Product Range:-, Rohs Compliant: Yes |Broadcom ASSR-1611-501E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8500 / $7.7500 | Buy Now |
DISTI #
516-3919-1-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4846 In Stock |
|
$4.3444 / $7.4500 | Buy Now |
DISTI #
ASSR-1611-501E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1611-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$3.5714 / $4.2016 | Buy Now |
DISTI #
630-ASSR-1611-501E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A RoHS: Compliant | 4516 |
|
$4.4400 / $7.4500 | Buy Now |
DISTI #
ASSR-1611-501E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1611-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$3.5714 / $4.2016 | Buy Now |
DISTI #
ASSR-1611-501E
|
EBV Elektronik | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: ASSR-1611-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 282000 |
|
Buy Now | |
DISTI #
2454448
|
element14 Asia-Pacific | RELAY, MOSFET, SPST-NO, 2.5A, 60V, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$4.6150 | Buy Now |
DISTI #
2393230RL
|
element14 Asia-Pacific | SSR, MOSFET, SPST-NO, 60V, 2.5A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$7.0409 / $7.4699 | Buy Now |
DISTI #
2393230
|
element14 Asia-Pacific | SSR, MOSFET, SPST-NO, 60V, 2.5A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.0409 / $7.8544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1611-501E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1611-501E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.19 mm | |
Overall Length | 9.65 mm |
This table gives cross-reference parts and alternative options found for ASSR-1611-501E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1611-501E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSR-1611-001E | Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | ASSR-1611-501E vs ASSR-1611-001E |
ASSR-1611-301E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Avago Technologies | ASSR-1611-501E vs ASSR-1611-301E |
ASSR-1611-501E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Avago Technologies | ASSR-1611-501E vs ASSR-1611-501E |
ASSR-1611-301E | Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Broadcom Limited | ASSR-1611-501E vs ASSR-1611-301E |