Part Details for ASSR-1420-302E by Broadcom Limited
Overview of ASSR-1420-302E by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-1420-302E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0397
|
Newark | Ssr, 0.6A, 60V, Dip8, Smd, Contact Configuration:Dpst-No, Load Current:600Ma, Load Voltage Max:60V, On State Resistance Max:1Ohm, Isolation Voltage:3.75Kv, Forward Current If:20Ma, Svhc:No Svhc (12-Jan-2017), Control Voltage Type:Ac, rohs Compliant: Yes |Broadcom ASSR-1420-302E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1685 |
|
$5.2500 / $7.8900 | Buy Now |
DISTI #
516-2365-5-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
702 In Stock |
|
$4.5036 / $7.7200 | Buy Now |
DISTI #
ASSR-1420-302E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1420-302E) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.7019 / $4.3552 | Buy Now |
DISTI #
630-ASSR-1420-302E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A) RoHS: Compliant | 5146 |
|
$4.5000 / $7.7200 | Buy Now |
DISTI #
ASSR-1420-302E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1420-302E) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.7019 / $4.3552 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 754 |
|
$9.0158 / $9.7193 | Buy Now |
|
Chip1Cloud | RELAY SSR DPST 0.6A 8SMD GW | 325 |
|
RFQ | |
DISTI #
ASSR-1420-302E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: ASSR-1420-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 550 |
|
Buy Now | |
DISTI #
1708437
|
element14 Asia-Pacific | SSR, 0.6A, 60V, DIP8, SMD RoHS: Compliant Min Qty: 1 Container: Each | 1685 |
|
$6.5380 / $8.1264 | Buy Now |
DISTI #
1708437
|
Farnell | SSR, 0.6A, 60V, DIP8, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1685 |
|
$5.9081 / $7.5979 | Buy Now |
Part Details for ASSR-1420-302E
ASSR-1420-302E CAD Models
ASSR-1420-302E Part Data Attributes:
|
ASSR-1420-302E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1420-302E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.56 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | TIN |