Part Details for ASSR-1411-301E by Broadcom Limited
Overview of ASSR-1411-301E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-1411-301E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0089
|
Newark | Mosfet Relay, Spst, 0.6A, 60V, Dip-6 Rohs Compliant: Yes |Broadcom ASSR-1411-301E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 439 |
|
$2.5100 / $4.0200 | Buy Now |
DISTI #
ASSR-1411-301E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD Tube - Bulk (Alt: ASSR-1411-301E) RoHS: Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
630-ASSR-1411-301E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) RoHS: Compliant | 1858 |
|
$2.1700 / $3.8700 | Buy Now |
DISTI #
ASSR-1411-301E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD Tube - Bulk (Alt: ASSR-1411-301E) RoHS: Compliant Min Qty: 1850 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
ASSR-1411-301E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: ASSR-1411-301E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 400 |
|
Buy Now | |
DISTI #
3912420
|
element14 Asia-Pacific | MOSFET RELAY, SPST, 0.6A, 60V, DIP-6 RoHS: Compliant Min Qty: 1 Container: Each | 439 |
|
$2.5509 / $4.0888 | Buy Now |
DISTI #
3912420
|
Farnell | MOSFET RELAY, SPST, 0.6A, 60V, DIP-6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 439 |
|
$2.4763 / $4.4498 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$6.0600 / $6.5100 | Buy Now |
Part Details for ASSR-1411-301E
ASSR-1411-301E CAD Models
ASSR-1411-301E Part Data Attributes:
|
ASSR-1411-301E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1411-301E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | ||
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.19 mm | |
Overall Length | 9.65 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |