-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9571
|
Newark | Ssr, Mosfet, Dpst-No, 60V, 0.2A, Smd, Contact Configuration:Dpst-No, Load Current:200Ma, Relay Terminals:Smd, Load Voltage Max:60V, On State Resistance Max:10Ohm, Isolation Voltage:3.75Kv, Forward Current If:20Ma, Product Range:-, Rohs Compliant: Yes |Broadcom ASSR-1228-502E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 699 |
|
$2.5200 / $4.0200 | Buy Now |
DISTI #
58Y4596
|
Newark | Mosfet Relay, 60 V, 200 Ma, 10 Ohm, Dpst-No Rohs Compliant: Yes |Broadcom ASSR-1228-502E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.2300 / $2.3000 | Buy Now |
DISTI #
516-4181-1-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4981 In Stock |
|
$2.2178 / $3.8700 | Buy Now |
DISTI #
ASSR-1228-502E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1228-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
630-ASSR-1228-502E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) RoHS: Compliant | 2343 |
|
$2.1700 / $3.8700 | Buy Now |
DISTI #
ASSR-1228-502E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1228-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
ASSR-1228-502E
|
EBV Elektronik | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: ASSR-1228-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 3000 |
|
Buy Now | |
DISTI #
2393242
|
element14 Asia-Pacific | SSR, MOSFET, DPST-NO, 60V, 0.2A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 699 |
|
$2.5489 / $4.0857 | Buy Now |
DISTI #
2393242RL
|
element14 Asia-Pacific | SSR, MOSFET, DPST-NO, 60V, 0.2A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 699 |
|
$2.5489 / $3.0661 | Buy Now |
DISTI #
2454445
|
element14 Asia-Pacific | RELAY, MOSFET, DPST-NO, 0.2A, 60V, SMD RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$2.3568 / $2.4012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1228-502E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1228-502E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | MATTE TIN |