-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 150uH 1A 480mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0012
|
Newark | Inductor, Shielded, 150Uh, 20%, Aec-Q200, Inductance:150Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Aspiaig-S8050 Series, Power Inductor Case:8Mm X 8Mm X 5Mm, Dc Resistancerohs Compliant: Yes |Abracon ASPIAIG-S8050-151M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 447 |
|
$0.3800 / $0.8070 | Buy Now |
DISTI #
2266-ASPIAIG-S8050-151M-TTR-ND
|
DigiKey | FIXED IND 150UH 1A 480 MOHM SMD Min Qty: 150 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
590 In Stock |
|
$0.6400 | Buy Now |
DISTI #
535-13659-1-ND
|
DigiKey | FIXED IND 150UH 1A 480 MOHM SMD Min Qty: 150 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3194 | Buy Now |
DISTI #
ASPIAIG-S8050-151M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 150 µH, 1 A, Shielded, 1.4 A, ASPIAIG-S8050 - Tape and Reel (Alt: ASPIAIG-S8050-151M) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 900 |
|
RFQ | |
DISTI #
815-ASPIAIGS8050151T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 150UH 1A 480mOHM RoHS: Compliant | 202 |
|
$0.3010 / $0.7300 | Buy Now |
|
Future Electronics | FIXED IND 150UH 1A 480MOHM RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 0.48Ohm DCR 3131 Automotive T/R RoHS: Compliant |
1490 In Stock |
|
$0.3119 / $0.3543 | Buy Now |
DISTI #
76440360
|
Verical | Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 0.48Ohm DCR 3131 Automotive AEC-Q200 T/R Min Qty: 900 Package Multiple: 900 Date Code: 2132 | Americas - 900 |
|
$0.4921 | Buy Now |
DISTI #
ASPIAIG-S8050-151M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 150 µH, 1 A, Shielded, 1.4 A, ASPIAIG-S8050 - Tape and Reel (Alt: ASPIAIG-S8050-151M) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 900 |
|
RFQ | |
DISTI #
ASPIAIG-S8050-151M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 150 µH, 1 A, Shielded, 1.4 A, ASPIAIG-S8050 - Tape and Reel (Alt: ASPIAIG-S8050-151M) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-S8050-151M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-S8050-151M-T
Abracon Corporation
IND 150uH 1A 480mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3131 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | WIREWOUND | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |