-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 6.8uH 4.5A 60mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5887
|
Newark | Power Ind, 6.8Uh, Shielded, 4.5A Rohs Compliant: Yes |Abracon ASPI-0630LR-6R8M-T15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 572 |
|
$0.4440 / $0.7900 | Buy Now |
DISTI #
78AH9273
|
Newark | Fixed Ind 6.8Uh 4.5A 60 Mohm Smd Rohs Compliant: Yes |Abracon ASPI-0630LR-6R8M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
97W0279
|
Newark | Fixed Ind 6.8Uh 4.5A 60 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0630LR-6R8M-T15 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
535-13041-1-ND
|
DigiKey | FIXED IND 6.8UH 4.5A 60 MOHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1413 In Stock |
|
$0.3648 / $0.8500 | Buy Now |
DISTI #
ASPI-0630LR-6R8M-T
|
Avnet Americas | Power Inductor (SMD), 6.8 µH, 4.5 A, Shielded, 6 A, ASPI-0630LR Series - Tape and Reel (Alt: ASPI-0630LR-6R8M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 18000 |
|
$0.3457 / $0.3870 | Buy Now |
DISTI #
815-ASPI0630LR6R8T15
|
Mouser Electronics | Power Inductors - SMD 6.8 UH 20% RoHS: Compliant | 2216 |
|
$0.3690 / $0.7600 | Buy Now |
DISTI #
V36:1790_09148029
|
Arrow Electronics | Inductor Power Molded Wirewound 6.8uH 20% 100KHz Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Date Code: 2412 | Americas - 6000 |
|
$0.3215 / $0.3676 | Buy Now |
DISTI #
V72:2272_09148029
|
Arrow Electronics | Inductor Power Molded Wirewound 6.8uH 20% 100KHz Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2237 Container: Cut Strips | Americas - 305 |
|
$0.3713 / $0.5030 | Buy Now |
DISTI #
73885286
|
RS | Inductor, molding type power, 6.8uH, 4.5A, 60 mOhm, SMD, ASPI-0630LR Series | Abracon ASPI-0630LR-6R8M-T15 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3970 | RFQ |
|
Future Electronics | ASPI-0630LR Series 6.8 uH ±20% 4.5 A 54 mOhm DCR Molded Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0630LR-6R8M-T15
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0630LR-6R8M-T15
Abracon Corporation
IND 6.8uH 4.5A 60mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |