Part Details for ASL30-21 by Thomas & Betts
Overview of ASL30-21 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ASL30-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2318
|
Newark | Al 2Cndtr 1Hole Mount 6Str-300 |Abb Thomas & Betts ASL30-21 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3500 / $105.7400 | Buy Now |
|
Onlinecomponents.com | Type ASL-ALCUL Two-Conductor - One-Hole Mount for Conductor Range Max 300 kcmil - Min 6 Str. RoHS: Compliant | 0 |
|
$46.3900 / $54.6100 | Buy Now |
|
Master Electronics | Type ASL-ALCUL Two-Conductor - One-Hole Mount for Conductor Range Max 300 kcmil - Min 6 Str. RoHS: Compliant | 0 |
|
$46.3900 / $54.6100 | Buy Now |
Part Details for ASL30-21
ASL30-21 CAD Models
ASL30-21 Part Data Attributes
|
ASL30-21
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ASL30-21
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |