-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 32.7680MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1424
|
Newark | Xtal Osc Xo 32.7680Mhz Hcmos Ttl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFL1-32.768MHZ-EK-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
ASFL1-32.768MHZ-EK-T-ND
|
DigiKey | XTAL OSC XO 32.7680MHZ HCMOS TTL Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 | Buy Now |
DISTI #
ASFL1-32.768MHZ-EK
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-32.768MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL1-32.768-EKT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 32.7680MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9380 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 32.768 MHz (+/-) 30ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.9680 / $1.1040 | Buy Now |
DISTI #
ASFL1-32.768MHZ-EK
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-32.768MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
ASFL1-32.768MHZ-EK-T
|
Avnet Abacus | SMD Crystal Oscillator 32.768MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASFL1-32.768MHZ-EK-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 7000 |
|
Buy Now | |
DISTI #
3820454
|
Farnell | OSCILLATOR, 32.768MHZ, 5MMX3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.0543 / $1.0981 | Buy Now |
|
New Advantage Corporation | Oscillator, Ceramic, HCMOS/TTL, 32.768MHZ, 30ppm -20+70C, 5 x 3.2 x 1.6, 3 Vdc RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.2700 / $1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFL1-32.768MHZ-EK-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-32.768MHZ-EK-T
Abracon Corporation
XTAL OSC XO 32.7680MHZ HCMOS TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133.33 MHz | |
Operating Frequency-Min | 0.312 MHz | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |