Part Details for ASAKMPD1-32.768KHZ-T3 by Abracon Corporation
Overview of ASAKMPD1-32.768KHZ-T3 by Abracon Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ASAKMPD1-32.768KHZ-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9658
|
Newark | Oscillator, 32.768Khz, Cmos, 1.6 X 1.2Mm, Frequency Nom:32.768Khz, Frequency Stability +/-:10Ppm, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Supply Voltage Nom:2.5V, Product Range:Asakmp Series, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Abracon ASAKMPD1-32.768KHZ-T3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3189 |
|
$2.2200 / $2.5600 | Buy Now |
DISTI #
72AC4525
|
Newark | Oscillator, 32.768Khz, Cmos, 1.6 X 1.2Mm, Frequency Nom:32.768Khz, Frequency Stability +/-:10Ppm, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Supply Voltage Nom:2.5V, Product Range:Asakmp Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ASAKMPD1-32.768KHZ-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 / $2.2300 | Buy Now |
DISTI #
535-14677-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1647 In Stock |
|
$1.9362 / $3.0800 | Buy Now |
DISTI #
ASAKMPD1-32.768KHZ
|
Avnet Americas | Oscillator, 32.768 kHz, 10 ppm, SMD, 1.6mm x 1.2mm, CMOS, 2.5 V, ASAKMP Series - Tape and Reel (Alt: ASAKMPD1-32.768KHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.9028 / $2.1300 | Buy Now |
DISTI #
815-ASAKMPD1-32.768T
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ LVCMOS RoHS: Compliant | 3734 |
|
$1.8200 / $2.4700 | Buy Now |
DISTI #
V72:2272_22530948
|
Arrow Electronics | Oscillator XO 0.032768MHz ±10ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2106 Container: Cut Strips | Americas - 809 |
|
$1.8660 / $1.9740 | Buy Now |
|
Future Electronics | ASEMB Series 32.768 kHz 1.6 x 1.2mm 1.6 V to 3.63 V ±10 ppm Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now |
DISTI #
54233641
|
Verical | Oscillator XO 0.032768MHz ±10ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2106 | Americas - 809 |
|
$1.8660 / $1.9740 | Buy Now |
DISTI #
ASAKMPD1-32.768KHZT3
|
TTI | Standard Clock Oscillators 32.768 KHZ LVCMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8000 | Buy Now |
Part Details for ASAKMPD1-32.768KHZ-T3
ASAKMPD1-32.768KHZ-T3 CAD Models
ASAKMPD1-32.768KHZ-T3 Part Data Attributes:
|
ASAKMPD1-32.768KHZ-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASAKMPD1-32.768KHZ-T3
Abracon Corporation
XTAL OSC XO 32.7680KHZ CMOS SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |