Part Details for AS7C1026B-12JCNTR by Alliance Memory Inc
Results Overview of AS7C1026B-12JCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C1026B-12JCNTR Information
AS7C1026B-12JCNTR by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C1026B-12JCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7358
|
Newark | 1Mb, Sram, 64K X 16, 5V, 44Pin 400 Mil Soj, 12Ns, Commercial Temp, B Die, T&r |Alliance Memory A... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5000 / $4.7000 | Buy Now |
DISTI #
AS7C1026B-12JCNTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6286 | Buy Now |
DISTI #
AS7C1026B-12JCNTR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin SOJ - Tape and Reel (Alt: AS7C1026B-12JCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8128 / $2.9263 | Buy Now |
DISTI #
913-AS7C1026B12JCNTR
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$3.3900 / $3.5600 | Order Now |
|
Future Electronics | AS7C1026B Series 1-Mbit (64 K x 16) 5 V 15 ns CMOS Static RAM - SOJ-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$2.9300 | Buy Now |
Part Details for AS7C1026B-12JCNTR
AS7C1026B-12JCNTR CAD Models
AS7C1026B-12JCNTR Part Data Attributes
|
AS7C1026B-12JCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1026B-12JCNTR
Alliance Memory Inc
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1026B-12JCNTR
This table gives cross-reference parts and alternative options found for AS7C1026B-12JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026B-12JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C1026B-12TCNTR | Alliance Memory Inc | $4.3800 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | AS7C1026B-12JCNTR vs AS7C1026B-12TCNTR |