Part Details for AS-5001-A by BUD Industries Inc
Overview of AS-5001-A by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-5001-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4414
|
Newark | Telescoping Slide, 16In, Steel, Length:16", Extended Length:28M, Bearing Style:Ball, Carrying Capacity:120Lb, Product Range:-, Body Material:Zinc-Plated Steel Alloy, Enclosure Material:Steel, Length Of Slide:16", Slide Travel:12" Rohs Compliant: Yes |Bud Industries AS-5001-A Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 678 |
|
$32.7300 / $43.1900 | Buy Now |
DISTI #
377-1200-ND
|
DigiKey | SLIDE 3/4 EXTENSION 16" PAIR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$30.2500 / $35.8500 | Buy Now |
DISTI #
563-AS-5001-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories Sliding Mechanism, 16" Length 12" Travel RoHS: Compliant | 0 |
|
$30.2500 / $35.8500 | Order Now |
DISTI #
70148160
|
RS | Sliding Mechanism, Steel, 120 lbs., 16 in., 1.39 in., 0.38 in., Zinc Plated | Bud Industries AS-5001-A RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$31.9800 / $41.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.2700 | Buy Now |
|
Onlinecomponents.com | Electronics Enclosure Accessories Sliding Mechanism RoHS: Compliant | 678 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now |
DISTI #
000000000002174173
|
Sager | Racks & Rack Cabinet Accessories Sliding Mechanism, 16 Length 12 Travel Min Qty: 3 | 678 |
|
$30.3500 / $40.4500 | Buy Now |
DISTI #
1456591
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$33.0360 / $39.7890 | Buy Now |
DISTI #
1456591
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Pack | 0 |
|
$36.0008 / $40.9991 | Buy Now |
|
Master Electronics | Electronics Enclosure Accessories Sliding Mechanism RoHS: Compliant | 678 Factory Stock |
|
$32.2200 / $42.6000 | Buy Now |