-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3058
|
Newark | Ssr, Mosfet, Photo, 200V, 1A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:1A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQZ207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 969 |
|
$7.2500 / $9.0800 | Buy Now |
DISTI #
73AC9656
|
Newark | Ssr, Mosfet, Photo, 200V, 1A, Contact Configuration:Spst-No, Load Current:1A, Relay Terminals:Through Hole, Load Voltage Max:200V, On State Resistance Max:1.1Ohm, Isolation Voltage:2.5Kv, Forward Current If:50Ma, Product Range:-, Rohs Compliant: Yes |Panasonic AQZ207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $10.9900 | Buy Now |
DISTI #
255-1571-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-200V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4274 In Stock |
|
$5.8964 / $10.1100 | Buy Now |
DISTI #
AQZ207
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 1A 200V AC/DC-OUT 4-Pin SIL (Alt: AQZ207) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.3376 / $7.1304 | Buy Now |
DISTI #
769-AQZ207
|
Mouser Electronics | Solid State Relays - PCB Mount 1A 200V SPST RoHS: Compliant | 1249 |
|
$5.8900 / $9.0000 | Buy Now |
DISTI #
70158641
|
RS | Relay, 1 ADC/AAC (Output Load), 200 VAC/VDC (Output Load), 4-Pin SIL, 3 V (LED) | Panasonic Electronic Components AQZ207 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1100 | RFQ |
|
Future Electronics | AQZ Photomos Series 1 A 200 V 1.1 Ω 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.2300 / $7.5900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL RoHS: Compliant |
925 In Stock |
|
$5.3200 / $7.8300 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SIP | 173 |
|
$11.1738 / $14.3663 | Buy Now |
DISTI #
AQZ207
|
TTI | Solid State Relays - PCB Mount 1A 200V SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1579 In Stock |
|
$5.1800 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ207
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ207
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 1.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |