-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0050
|
Newark | Mosfet Relay/Spst-Nc, 0.12A, 400V, Dip-4 Rohs Compliant: Yes |Panasonic AQY414EHAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.5300 | Buy Now |
DISTI #
10C4033
|
Newark | Ic,normally-Closed Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Panasonic AQY414EHAX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
255-6089-1-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$1.8816 / $3.3200 | Buy Now |
DISTI #
AQY414EHAX
|
Avnet Americas | PCB MOUNT RELAY OPTO AC/DC 400V 120MA 4S (Alt: AQY414EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$2.9841 / $3.3901 | Buy Now |
DISTI #
769-AQY414EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 4SMD RoHS: Compliant | 0 |
|
$2.0600 / $3.3200 | Order Now |
DISTI #
74612737
|
RS | PhotoMOSPhotoMOS GE 1 Form B (DIP4-pin type) | Panasonic Electronic Components AQY414EHAX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 | RFQ |
|
Future Electronics | AQY Photomos Series 120 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant |
1000 In Stock |
|
$1.7400 / $2.0900 | Buy Now |
DISTI #
AQY414EHAX
|
TTI | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 4SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7400 / $2.0600 | Buy Now |
DISTI #
AQY414EHAX
|
Avnet Americas | PCB MOUNT RELAY OPTO AC/DC 400V 120MA 4S (Alt: AQY414EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$2.9841 / $3.3901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY414EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY414EHAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |